8-bit Microcontrollers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.250 10+ $2.170 25+ $2.070 50+ $1.980 100+ $1.870 | Min: 1 / Mult: 1 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | 8bit | 64KB | 64Pins | VQFN | VQFN | 55I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | |||||
Each | 1+ $2.120 10+ $2.040 25+ $1.940 50+ $1.860 100+ $1.760 | Min: 1 / Mult: 1 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | 8bit | 64KB | 64Pins | TQFP | TQFP | 55I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | |||||
Each | 1+ $2.310 10+ $2.300 25+ $2.230 50+ $2.180 100+ $2.110 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | TQFP | TQFP | 55I/O's | I2C, SPI, USART | - | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | |||||
Each | 1+ $7.830 10+ $7.500 25+ $7.170 50+ $7.020 100+ $6.880 | Min: 1 / Mult: 1 | PIC18 Family PIC18FJ6x Series Microcontrollers | 41.66MHz | PIC18 | 41.66MHz | - | 128KB | 80Pins | TQFP | TQFP | 55I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 15Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | |||||
Each | 1+ $2.450 10+ $2.360 25+ $2.250 50+ $2.150 100+ $2.040 | Min: 1 / Mult: 1 | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | TQFP | TQFP | 55I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 85°C | Surface Mount | |||||
Each | 1+ $2.310 10+ $2.220 25+ $2.120 50+ $2.030 100+ $1.920 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | TQFP | TQFP | 55I/O's | I2C, SPI, USART | - | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 85°C | Surface Mount | |||||
Each | 1+ $2.720 10+ $2.610 25+ $2.500 50+ $2.380 100+ $2.260 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | VQFN-EP | VQFN-EP | 55I/O's | I2C, SPI, USART | - | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | |||||
Each | 1+ $2.460 10+ $2.370 25+ $2.260 50+ $2.160 100+ $2.050 | Min: 1 / Mult: 1 | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | VQFN-EP | VQFN-EP | 55I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 85°C | Surface Mount | |||||
Each | 1+ $2.600 10+ $2.500 25+ $2.390 50+ $2.280 100+ $2.170 | Min: 1 / Mult: 1 | AVR-DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | VQFN-EP | VQFN-EP | 55I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR-DB | -40°C | AVR128DB | 85°C | Surface Mount |