Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18C801-I/PT
Newark Part No.89C2875
Product RangePIC18 Family PIC18Cxx Series Microcontrollers
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
Price for:Each
Minimum: 238
Multiple: 119
$1,480.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18C801-I/PT
Newark Part No.89C2875
Product RangePIC18 Family PIC18Cxx Series Microcontrollers
Product RangePIC18 Family PIC18Cxx Series Microcontrollers
CPU Speed6.25MHz
Device CorePIC18
Operating Frequency Max6.25MHz
Program Memory Size-
No. of Pins80Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's67I/O's
Embedded Interface TypeAUSART, I2C, SPI
InterfacesAUSART, I2C, SPI
RAM Memory Size1.5KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18Cx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18Cxx Series Microcontrollers
Device Core
PIC18
Program Memory Size
-
IC Case / Package
TQFP
No. of I/O's
67I/O's
Interfaces
AUSART, I2C, SPI
ADC Channels
12Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18Cx
MSL
MSL 3 - 168 hours
CPU Speed
6.25MHz
Operating Frequency Max
6.25MHz
No. of Pins
80Pins
MCU Case Style
TQFP
Embedded Interface Type
AUSART, I2C, SPI
RAM Memory Size
1.5KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate