60MHz 8-bit Microcontrollers:
15 Products FoundFind a huge range of 60MHz 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as 20MHz, 32MHz, 64MHz & 40MHz 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.840 10+ $9.440 25+ $9.040 54+ $8.610 108+ $8.180 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 64KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 2KB | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||||
Each | 1+ $10.290 10+ $10.000 30+ $9.730 50+ $9.450 100+ $8.550 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 32KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 1KB | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Through Hole | - | ||||||
Each | 1+ $11.260 10+ $10.940 25+ $10.640 54+ $10.320 108+ $9.840 More Pricing... | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 64KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 2KB | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | Each | ||||||
Each | 1+ $11.700 10+ $11.220 25+ $10.720 50+ $10.210 100+ $9.700 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 64KB | 64Pins | VQFP | VQFP | 36I/O's | CAN, SPI, UART | CAN, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||||
Each | 1+ $9.070 10+ $8.610 25+ $8.210 54+ $7.800 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 32KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 1KB | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||||
Each | 1+ $8.210 10+ $7.980 25+ $7.750 54+ $7.530 108+ $7.180 More Pricing... | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 16KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 1KB | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||||
Each | 1+ $11.200 10+ $10.810 25+ $10.660 54+ $10.510 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 64KB | 44Pins | LCC | LCC | 36I/O's | CAN, SPI, UART | CAN, SPI, UART | 2.25KB | 8Channels | 10Bit | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | Each | ||||||
Each | 1+ $11.380 10+ $10.920 25+ $10.460 50+ $9.960 100+ $9.460 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 64KB | 64Pins | VQFP | VQFP | 50I/O's | SPI, UART | SPI, UART | 2KB | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||||
Each | 1+ $12.050 10+ $11.560 25+ $11.060 50+ $10.540 100+ $10.020 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 64KB | 64Pins | VQFP | VQFP | 36I/O's | CAN, SPI, UART | CAN, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||||
Each | 1+ $11.970 10+ $11.470 38+ $10.960 57+ $10.460 114+ $9.940 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 64KB | 68Pins | LCC | LCC | 50I/O's | UART | UART | 2KB | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||||
Each | 1+ $8.200 10+ $7.860 30+ $7.520 50+ $7.170 100+ $6.810 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 16KB | 40Pins | DIP | DIP | 32I/O's | SPI, UART | - | 1.25KB | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Through Hole | - | ||||||
29AM6707 RoHS | Each | 1+ $13.630 10+ $12.940 25+ $12.020 50+ $10.550 100+ $9.830 More Pricing... | - | 8051 Family AT89C51 Series Microcontrollers | - | 8051 | 60MHz | 64KB | 44Pins | - | VQFP | 34I/O's | UART | - | 2KB | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
29AM6706 RoHS | Each | 1+ $15.310 10+ $14.530 25+ $13.510 50+ $11.850 100+ $11.030 More Pricing... | - | 8051 Family AT89C51 Series Microcontrollers | - | 8051 | 60MHz | 64KB | 44Pins | - | VQFP | 36I/O's | UART | - | 2KB | 8Channels | 10Bit | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 54+ $10.230 108+ $9.720 | AT89C51 | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 64KB | 44Pins | LCC | LCC | 36I/O's | UART | UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||||
Each | 54+ $11.060 108+ $10.510 | AT89C51 | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 64KB | 44Pins | LCC | LCC | 36I/O's | CAN, SPI, UART | CAN, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||||