Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT89C51CC03CA-RDTUMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AH3454
Product Range8051 Family AT89C51 Series Microcontrollers
Your Part Number
300 In Stock
640 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.690 |
| 10+ | $11.210 |
| 25+ | $10.740 |
| 50+ | $10.270 |
| 100+ | $9.810 |
| 250+ | $9.610 |
| 500+ | $9.420 |
Price for:Each
Minimum: 1
Multiple: 1
$11.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51CC03CA-RDTUMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AH3454
Product Range8051 Family AT89C51 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89C51 Series Microcontrollers
CPU Speed60MHz
Device Core8051
Operating Frequency Max60MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageVQFP
MCU Case StyleVQFP
No. of I/O's36I/O's
Embedded Interface TypeCAN, SPI, UART
InterfacesCAN, SPI, UART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89C51
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8051 Family AT89C51 Series Microcontrollers
Device Core
8051
Program Memory Size
64KB
IC Case / Package
VQFP
No. of I/O's
36I/O's
Interfaces
CAN, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89C51
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
CPU Speed
60MHz
Operating Frequency Max
60MHz
No. of Pins
64Pins
MCU Case Style
VQFP
Embedded Interface Type
CAN, SPI, UART
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
