8-bit Microcontrollers:
78 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.550 10+ $9.290 25+ $9.040 54+ $8.770 108+ $8.360 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $9.990 10+ $9.710 30+ $9.450 50+ $9.170 100+ $8.300 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 32KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 1KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Through Hole | - | |||||
Each | 1+ $3.340 10+ $3.300 25+ $3.070 50+ $3.010 100+ $2.960 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 32KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 512Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $5.480 10+ $5.340 30+ $5.190 50+ $5.040 100+ $4.840 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 32KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 512Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Through Hole | - | |||||
Each | 1+ $3.770 10+ $3.620 25+ $3.460 50+ $3.300 100+ $3.130 | Min: 1 / Mult: 1 | - | AT90 Family AT90PWM Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 16KB | 32Pins | VQFN | VQFN | 27I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 1KB | 11Channels | 10Bit | Lighting | 2.7V | 5.5V | 8051 | -40°C | AT90PWM | 105°C | Surface Mount | - | |||||
Each | 1+ $2.210 10+ $2.120 36+ $2.030 54+ $1.970 108+ $1.890 More Pricing... | Min: 1 / Mult: 1 | AT89C2051 | 8051 Family AT89C2051 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 2KB | 20Pins | DIP | DIP | 15I/O's | UART | UART | 125Byte | - | - | - | 2.7V | 6V | 8051 | -55°C | AT89C2051 | 125°C | Through Hole | - | |||||
Each | 1+ $7.920 10+ $7.580 25+ $7.240 50+ $7.030 100+ $6.830 | Min: 1 / Mult: 1 | - | 8051 Family AT89C513X Series Microcontrollers | - | 8051 | - | 48MHz | 32KB | 64Pins | VQFP | VQFP | 34I/O's | SPI, TWI, UART, USB | SPI, TWI, UART, USB | 1KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C513X | 85°C | Surface Mount | - | |||||
Each | 1+ $3.920 10+ $3.760 25+ $3.600 50+ $3.430 100+ $3.260 | Min: 1 / Mult: 1 | - | AT90 Family AT90PWM Series Microcontrollers | 16MHz | AVR | - | 16MHz | 8KB | 32Pins | QFN | QFN | 27I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 512Byte | 11Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90PWM | 105°C | Surface Mount | - | |||||
Each | 1+ $10.930 10+ $10.480 25+ $10.020 54+ $9.550 108+ $9.080 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | - | 40MHz | 32KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 1KB | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $6.280 10+ $5.740 25+ $5.460 54+ $5.200 | Min: 1 / Mult: 1 | - | 8051 Family AT89LP51 Series Microcontrollers | 20MHz | 8051 | - | 20MHz | 64KB | 44Pins | PLCC | PLCC | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | 2.4V | 5.5V | 8051 | -40°C | AT89LP51 | 85°C | Surface Mount | - | |||||
Each | 1+ $5.980 10+ $5.730 25+ $5.460 50+ $5.220 100+ $4.960 | Min: 1 / Mult: 1 | - | 8051 Family AT89LP51 Series Microcontrollers | 20MHz | 8051 | - | 20MHz | 64KB | 44Pins | TQFP | TQFP | 40I/O's | I2C, UART, SPI | I2C, UART, SPI | 2.25KB | 8Channels | 10Bit | - | 2.4V | 5.5V | 8051 | -40°C | AT89LP51 | 85°C | Surface Mount | - | |||||
Each | 1+ $3.660 10+ $3.510 25+ $3.360 50+ $3.210 100+ $3.040 | Min: 1 / Mult: 1 | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 16KB | 32Pins | TQFP | TQFP | 22I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 512Byte | - | - | USB Microcontroller | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | Each | |||||
Each | 1+ $3.520 10+ $3.390 30+ $3.240 50+ $3.090 100+ $2.930 | Min: 1 / Mult: 1 | - | 8051 Family AT89S51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 4KB | 40Pins | DIP | DIP | 32I/O's | SPI, UART | SPI, UART | 128Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89S51 | 85°C | Through Hole | Each | |||||
96K6572 RoHS | Each | 1+ $5.460 10+ $5.310 30+ $5.170 50+ $5.020 100+ $4.830 | Min: 1 / Mult: 1 | - | 8051 Family AT89C55 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 20KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 256Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C55 | 85°C | Through Hole | Each | ||||
26R5678 RoHS | Each | 1+ $9.490 10+ $9.100 25+ $8.710 50+ $8.290 180+ $7.870 | Min: 1 / Mult: 1 | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | - | 16MHz | 64KB | 64Pins | TQFP | TQFP | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | ||||
Each | 1+ $10.930 10+ $10.630 25+ $10.330 54+ $10.020 108+ $9.550 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | Each | |||||
Each | 1+ $2.250 10+ $2.160 36+ $2.060 54+ $2.000 108+ $1.930 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C2051 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 4KB | 20Pins | DIP | DIP | 15I/O's | UART | UART | 128Byte | - | - | - | 2.7V | 6V | 8051 | -40°C | AT89C4051 | 85°C | Through Hole | - | |||||
96K6582 RoHS | Each | 1+ $4.720 10+ $4.530 30+ $4.340 50+ $4.250 100+ $4.180 | Min: 1 / Mult: 1 | - | 8051 Family AT89S8253 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 12KB | 40Pins | DIP | DIP | 32I/O's | SPI, UART | SPI, UART | 256Byte | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89S8253 | 85°C | Through Hole | Each | ||||
Each | 1+ $2.410 10+ $2.310 25+ $2.210 50+ $2.110 100+ $2.010 | Min: 1 / Mult: 1 | - | 8051 Family AT89S52 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 8KB | 44Pins | TQFP | TQFP | 32I/O's | SPI, UART | SPI, UART | 256Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89S52 | 85°C | Surface Mount | Each | |||||
96K6581 RoHS | Each | 1+ $5.000 10+ $4.860 25+ $4.710 54+ $4.570 108+ $4.500 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89S8253 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 12KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 256Byte | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89S8253 | 85°C | Surface Mount | Each | ||||
Each | 1+ $10.240 10+ $9.810 25+ $9.370 50+ $8.940 180+ $8.490 | Min: 1 / Mult: 1 | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 85°C | Surface Mount | Each | |||||
Each | 1+ $4.940 10+ $4.820 25+ $4.680 54+ $4.550 108+ $4.470 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C55 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 20KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 256Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C55 | 85°C | Surface Mount | Each | |||||
Each | 1+ $2.770 10+ $2.650 25+ $2.540 74+ $2.460 111+ $2.390 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89S2051 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 2KB | 20Pins | SOIC | SOIC | 15I/O's | SPI, UART | SPI, UART | 256Byte | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89S2051 | 85°C | Surface Mount | Each | |||||
Each | 1+ $5.360 10+ $5.210 30+ $5.060 50+ $4.910 100+ $4.690 | Min: 1 / Mult: 1 | - | 8051 Family AT80C51 Series Microcontrollers | 40MHz | 8051 | - | 40MHz | - | 40Pins | DIP | DIP | 32I/O's | UART | UART | 1.25KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT80C51 | 85°C | Through Hole | Each | |||||
Each | 1+ $12.410 10+ $11.890 25+ $11.370 50+ $10.840 100+ $10.310 | Min: 1 / Mult: 1 | - | 8051 Family AT89LP6440 Series Microcontrollers | 20MHz | 8051 | - | 20MHz | 64KB | 44Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | - | 8Channels | 10Bit | - | 2.4V | 3.6V | 8051 | -40°C | AT89LP6440 | 85°C | Surface Mount | - | |||||