Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT90PWM3B-16MU
Newark Part No.44AC2256
Product RangeAT90 Family AT90PWM Series Microcontrollers
Technical Datasheet
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.760 |
| 25+ | $3.600 |
| 50+ | $3.430 |
| 100+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT90PWM3B-16MU
Newark Part No.44AC2256
Product RangeAT90 Family AT90PWM Series Microcontrollers
Technical Datasheet
Product RangeAT90 Family AT90PWM Series Microcontrollers
Device CoreAVR
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins32Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's27I/O's
InterfacesI2C, SPI, UART, USART
Embedded Interface TypeI2C, SPI, UART, USART
RAM Memory Size512Byte
ADC Channels11Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT90PWM
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AT90 Family AT90PWM Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
8KB
MCU Case Style
QFN
No. of I/O's
27I/O's
Embedded Interface Type
I2C, SPI, UART, USART
ADC Channels
11Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT90PWM
MSL
MSL 3 - 168 hours
Device Core
AVR
Operating Frequency Max
16MHz
No. of Pins
32Pins
IC Case / Package
QFN
Interfaces
I2C, SPI, UART, USART
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability