Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT89S8253-24JU
Newark Part No.96K6581
Product Range8051 Family AT89S8253 Series Microcontrollers
182 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.000 |
10+ | $4.780 |
25+ | $4.570 |
54+ | $4.390 |
108+ | $4.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89S8253-24JU
Newark Part No.96K6581
Product Range8051 Family AT89S8253 Series Microcontrollers
Product Range8051 Family AT89S8253 Series Microcontrollers
CPU Speed24MHz
Device Core8051
Operating Frequency Max24MHz
Program Memory Size12KB
No. of Pins44Pins
IC Case / PackageLCC
MCU Case StyleLCC
No. of I/O's32I/O's
Embedded Interface TypeSPI, UART
InterfacesSPI, UART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89S8253
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
Technical Specifications
Product Range
8051 Family AT89S8253 Series Microcontrollers
Device Core
8051
Program Memory Size
12KB
IC Case / Package
LCC
No. of I/O's
32I/O's
Interfaces
SPI, UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89S8253
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
CPU Speed
24MHz
Operating Frequency Max
24MHz
No. of Pins
44Pins
MCU Case Style
LCC
Embedded Interface Type
SPI, UART
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability