8-bit Microcontrollers:
62 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.920 10+ $9.860 25+ $9.810 54+ $9.760 108+ $9.760 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45x Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | 32KB | 44Pins | LCC | LCC | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | - | |||||
Each | 1+ $9.550 10+ $9.290 25+ $9.040 54+ $8.770 108+ $8.360 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $11.760 10+ $11.510 25+ $11.240 54+ $10.990 108+ $10.600 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Surface Mount | - | |||||
Each | 1+ $12.930 10+ $12.650 25+ $12.360 54+ $12.090 108+ $11.670 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | |||||
Each | 1+ $6.970 10+ $6.940 25+ $6.900 54+ $6.870 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F7x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, SPI, USART | - | 192Byte | 8Channels | 8Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | - | |||||
Each | 1+ $10.930 10+ $10.480 25+ $10.020 54+ $9.550 108+ $9.080 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | - | 40MHz | 32KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 1KB | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $19.170 10+ $18.180 38+ $17.700 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F65xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | 48KB | 68Pins | LCC | LCC | 53I/O's | AUSART, ECAN, I2C, PSP, SPI | AUSART, ECAN, I2C, PSP, SPI | 3.25KB | 12Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F65xx | 85°C | Surface Mount | - | |||||
Each | 1+ $10.930 10+ $10.630 25+ $10.330 54+ $10.020 108+ $9.550 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | Each | |||||
96K6581 RoHS | Each | 1+ $5.000 10+ $4.860 25+ $4.710 54+ $4.570 108+ $4.500 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89S8253 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 12KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 256Byte | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89S8253 | 85°C | Surface Mount | Each | ||||
Each | 1+ $4.940 10+ $4.820 25+ $4.680 54+ $4.550 108+ $4.470 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C55 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 20KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 256Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C55 | 85°C | Surface Mount | Each | |||||
Each | 1+ $7.690 10+ $7.610 25+ $7.540 54+ $7.540 108+ $7.530 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, SPI, USART | - | 192Byte | 8Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | |||||
Each | 1+ $7.990 10+ $7.920 25+ $7.850 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F7x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14KB | 44Pins | LCC | LCC | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 8Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | - | |||||
Each | 1+ $7.960 10+ $7.640 25+ $7.310 54+ $6.970 108+ $6.630 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 16KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 1KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $9.110 10+ $8.740 25+ $8.360 54+ $7.960 108+ $7.570 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 32KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 1KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $4.020 10+ $3.850 25+ $3.680 54+ $3.630 108+ $3.570 | Min: 1 / Mult: 1 | - | 8051 Family AT89S52 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 8KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 256Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89S52 | 85°C | Surface Mount | Each | |||||
Each | 1+ $12.280 10+ $11.780 25+ $11.280 54+ $10.740 108+ $10.200 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 36I/O's | CAN, SPI, UART | CAN, SPI, UART | 2.25KB | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | Each | |||||
Each | 1+ $4.940 10+ $4.820 25+ $4.680 54+ $4.550 108+ $4.470 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 32KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 512Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $8.670 10+ $8.480 25+ $8.300 54+ $8.110 108+ $7.840 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 192Byte | - | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16C6x | 70°C | Surface Mount | - | |||||
Each | 1+ $4.350 10+ $4.180 25+ $4.010 54+ $3.930 108+ $3.830 | Min: 1 / Mult: 1 | - | 8051 Family AT80C51 Series Microcontrollers | 40MHz | 8051 | - | 40MHz | - | 44Pins | LCC | LCC | 32I/O's | EUART | EUART | 1.25KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT80C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $5.060 10+ $4.850 25+ $4.630 54+ $4.530 108+ $4.450 | Min: 1 / Mult: 1 | - | 8051 Family AT89S51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 4KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 128Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89S51 | 85°C | Surface Mount | - | |||||
Each | 54+ $9.940 108+ $9.440 | Min: 81 / Mult: 27 | AT89C51 | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 36I/O's | UART | UART | 2KB | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | Pricing is unavailable. Please contact customer services. | PIC18F6xxx | PIC18 Family PIC18F66xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | 64KB | 68Pins | LCC | LCC | 53I/O's | AUSART, ECAN, I2C, PSP, SPI | AUSART, ECAN, I2C, PSP, SPI | 3.25KB | 12Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F66xx | 85°C | Surface Mount | - | ||||||
Each | 1+ $8.210 | Min: 108 / Mult: 27 | PIC16C65x | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 192Byte | - | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Surface Mount | - | |||||
Each | 54+ $8.540 | Min: 81 / Mult: 27 | - | PIC16 Family PIC16LF87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14KB | 44Pins | LCC | LCC | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | |||||
Each | 108+ $7.400 270+ $7.130 | Min: 135 / Mult: 27 | PIC16C65x | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | - | 4MHz | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 192Byte | - | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16C6x | 70°C | Surface Mount | - | |||||