Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT89S51-24JU
Newark Part No.96K6577
Product Range8051 Family AT89S51 Series Microcontrollers
Technical Datasheet
170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.780 |
10+ | $4.630 |
25+ | $4.530 |
54+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89S51-24JU
Newark Part No.96K6577
Product Range8051 Family AT89S51 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89S51 Series Microcontrollers
Device Core8051
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size4KB
No. of Pins44Pins
IC Case / PackageLCC
MCU Case StyleLCC
No. of I/O's32I/O's
InterfacesSPI, UART
Embedded Interface TypeSPI, UART
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89S51
Qualification-
Automotive Qualification Standard-
Technical Specifications
Product Range
8051 Family AT89S51 Series Microcontrollers
CPU Speed
24MHz
Program Memory Size
4KB
IC Case / Package
LCC
No. of I/O's
32I/O's
Embedded Interface Type
SPI, UART
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89S51
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Device Core
8051
Operating Frequency Max
24MHz
No. of Pins
44Pins
MCU Case Style
LCC
Interfaces
SPI, UART
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability