Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT80C51RD2-SLSUM
Newark Part No.80P3685
Product Range8051 Family AT80C51 Series Microcontrollers
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.350 |
10+ | $4.180 |
25+ | $4.010 |
54+ | $3.930 |
108+ | $3.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT80C51RD2-SLSUM
Newark Part No.80P3685
Product Range8051 Family AT80C51 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT80C51 Series Microcontrollers
Device Core8051
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size-
No. of Pins44Pins
IC Case / PackageLCC
MCU Case StyleLCC
No. of I/O's32I/O's
Embedded Interface TypeEUART
InterfacesEUART
RAM Memory Size1.25KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT80C51
Qualification-
Automotive Qualification Standard-
Technical Specifications
Product Range
8051 Family AT80C51 Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
-
IC Case / Package
LCC
No. of I/O's
32I/O's
Interfaces
EUART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT80C51
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Device Core
8051
Operating Frequency Max
40MHz
No. of Pins
44Pins
MCU Case Style
LCC
Embedded Interface Type
EUART
RAM Memory Size
1.25KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability