Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT89S2051-24SUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96K6574
Product Range8051 Family AT89S2051 Series Microcontrollers
Your Part Number
297 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89S2051-24SUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96K6574
Product Range8051 Family AT89S2051 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89S2051 Series Microcontrollers
CPU Speed24MHz
Device Core8051
Operating Frequency Max24MHz
Program Memory Size2KB
No. of Pins20Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's15I/O's
InterfacesSPI, UART
Embedded Interface TypeSPI, UART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89S2051
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8051 Family AT89S2051 Series Microcontrollers
Device Core
8051
Program Memory Size
2KB
IC Case / Package
SOIC
No. of I/O's
15I/O's
Embedded Interface Type
SPI, UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89S2051
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
CPU Speed
24MHz
Operating Frequency Max
24MHz
No. of Pins
20Pins
MCU Case Style
SOIC
Interfaces
SPI, UART
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
