Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT90USB162-16AUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58M3868
Product RangeAT90 Family AT90USB Series Microcontrollers
Your Part Number
1,252 In Stock
2,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $3.450 |
| 25+ | $3.300 |
| 50+ | $3.170 |
| 100+ | $3.030 |
| 250+ | $2.970 |
| 500+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT90USB162-16AUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58M3868
Product RangeAT90 Family AT90USB Series Microcontrollers
Technical Datasheet
Product RangeAT90 Family AT90USB Series Microcontrollers
Device CoreAVR
Operating Frequency Max16MHz
MCU Core Size8bit
Program Memory Size16KB
No. of Pins32Pins
IC Case / PackageTQFP
CPU Speed16MHz
No. of I/O's22I/O's
InterfacesI2C, SPI, UART, USART
MCU Case StyleTQFP
RAM Memory Size512Byte
Embedded Interface TypeI2C, SPI, UART, USART
ADC Channels-
ADC Resolution-
MCU ApplicationsUSB Microcontroller
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT90USB
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT90 Family AT90USB Series Microcontrollers
Operating Frequency Max
16MHz
Program Memory Size
16KB
IC Case / Package
TQFP
No. of I/O's
22I/O's
MCU Case Style
TQFP
Embedded Interface Type
I2C, SPI, UART, USART
ADC Resolution
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT90USB
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
MCU Core Size
8bit
No. of Pins
32Pins
CPU Speed
16MHz
Interfaces
I2C, SPI, UART, USART
RAM Memory Size
512Byte
ADC Channels
-
MCU Applications
USB Microcontroller
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
