8-bit Microcontrollers:
9 Products FoundFind a huge range of AVR ATtiny Family ATtiny24 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.954 10+ $0.912 25+ $0.870 50+ $0.841 114+ $0.813 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny24 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 105°C | Surface Mount | - | |||||
26R5649 RoHS | Each | 1+ $0.944 10+ $0.896 25+ $0.848 50+ $0.811 100+ $0.774 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny24 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 20Pins | QFN | QFN | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Surface Mount | Each | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.010 10+ $0.965 25+ $0.923 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny24 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | SPI | SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Surface Mount | - | |||||
Each | 1+ $2.300 10+ $2.260 25+ $2.220 50+ $2.180 100+ $2.100 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny24 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Through Hole | Each | |||||
Each | 1+ $0.954 10+ $0.912 25+ $0.870 50+ $0.841 114+ $0.813 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny24 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | SOIC | NSOIC | 12I/O's | SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Surface Mount | Each | |||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | ATtiny | AVR ATtiny Family ATtiny24 Series Microcontrollers | 16MHz | AVR | 16MHz | 2KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI | I2C, SPI | 128Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny25 | 125°C | Surface Mount | - | ||||||
68T3586 RoHS | Each | 100+ $1.920 | Min: 399 / Mult: 57 | ATtiny | AVR ATtiny Family ATtiny24 Series Microcontrollers | 10MHz | AVR | 10MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Surface Mount | - | ||||
Each | 100+ $1.910 | Min: 490 / Mult: 490 | AVR Tiny | AVR ATtiny Family ATtiny24 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | QFN | QFN | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Surface Mount | - | |||||
Each | 25+ $1.860 | Min: 399 / Mult: 57 | ATtiny | AVR ATtiny Family ATtiny24 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Surface Mount | - |