Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY25-15SZ
Newark Part No.68T3593
Product RangeAVR ATtiny Family ATtiny24 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY25-15SZ
Newark Part No.68T3593
Product RangeAVR ATtiny Family ATtiny24 Series Microcontrollers
Technical Datasheet
Base NumberATtiny
Product RangeAVR ATtiny Family ATtiny24 Series Microcontrollers
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size2KB
No. of Pins8Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's6I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size128Byte
ADC Channels4Channels
MCU FamilyAVR ATtiny
ADC Resolution10Bit
Supply Voltage Min2.7V
MCU SeriesATtiny25
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATtiny
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
8Pins
IC Case / Package
SOIC
Interfaces
I2C, SPI
RAM Memory Size
128Byte
MCU Family
AVR ATtiny
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR ATtiny Family ATtiny24 Series Microcontrollers
Device Core
AVR
Program Memory Size
2KB
MCU Case Style
SOIC
No. of I/O's
6I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
4Channels
ADC Resolution
10Bit
MCU Series
ATtiny25
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate