2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. PIC16 Family PIC16C9x Series Microcontrollers 8-bit Microcontrollers

                                                                                                  PIC16 Family PIC16C9x Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  2 Products Found
                                                                                                  Find a huge range of PIC16 Family PIC16C9x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Base Number
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PIC16C924-04/L
                                                                                                  MICROCHIP PIC16C924-04/L
                                                                                                  23C4943

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. One Time Programmable
                                                                                                  3. PIC16 Family PIC16C9x Series Microcontrollers
                                                                                                  4. PIC16
                                                                                                  5. 4 MHz
                                                                                                  6. 7 KB
                                                                                                  Each
                                                                                                  57+
                                                                                                  $7.470
                                                                                                  114+
                                                                                                  $7.320
                                                                                                  Min: 95 / Mult: 19
                                                                                                  PIC16C9xx
                                                                                                  PIC16 Family PIC16C9x Series Microcontrollers
                                                                                                  4MHz
                                                                                                  PIC16
                                                                                                  4MHz
                                                                                                  7KB
                                                                                                  68Pins
                                                                                                  LCC
                                                                                                  LCC
                                                                                                  25I/O's
                                                                                                  I2C, SPI
                                                                                                  I2C, SPI
                                                                                                  176Byte
                                                                                                  5Channels
                                                                                                  8Bit
                                                                                                  4V
                                                                                                  6V
                                                                                                  PIC16
                                                                                                  0°C
                                                                                                  PIC16C9x
                                                                                                  70°C
                                                                                                  Surface Mount
                                                                                                  PIC16C923-04/L
                                                                                                  MICROCHIP PIC16C923-04/L
                                                                                                  23C4927

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. PIC16 Family PIC16C9x Series Microcontrollers
                                                                                                  3. PIC16
                                                                                                  4. 4 MHz
                                                                                                  5. 7 KB
                                                                                                  6. 68 Pins
                                                                                                  7. LCC
                                                                                                  Each
                                                                                                  114+
                                                                                                  $6.190
                                                                                                  266+
                                                                                                  $6.110
                                                                                                  Min: 114 / Mult: 19
                                                                                                  -
                                                                                                  PIC16 Family PIC16C9x Series Microcontrollers
                                                                                                  4MHz
                                                                                                  PIC16
                                                                                                  4MHz
                                                                                                  7KB
                                                                                                  68Pins
                                                                                                  LCC
                                                                                                  LCC
                                                                                                  25I/O's
                                                                                                  I2C, SPI
                                                                                                  I2C, SPI
                                                                                                  176Byte
                                                                                                  -
                                                                                                  -
                                                                                                  2.5V
                                                                                                  6V
                                                                                                  PIC16
                                                                                                  0°C
                                                                                                  PIC16C9x
                                                                                                  70°C
                                                                                                  Surface Mount
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  Corporate Responsibility