| Quantity | Price |
|---|---|
| 114+ | $6.190 |
| 266+ | $6.110 |
Product Information
Product Overview
The PIC16C923-04/L is a PIC16 family 8-bit powerful (500 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 176bytes of data memory size and 25 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 6V.
- Up to 128 LCD segments
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Interrupt capability
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Programmable code-protection
- Power saving SLEEP mode
- Brown-out reset (BOR)
- One 16-bit digital timers
- 1x Capture/Compare/PWM (CCP)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16C9x Series Microcontrollers
4MHz
7KB
LCC
25I/O's
I2C, SPI
-
2.5V
0°C
Surface Mount
PIC16C9x
MSL 3 - 168 hours
PIC16
4MHz
68Pins
LCC
I2C, SPI
176Byte
-
6V
70°C
PIC16
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate