PIC16 Family PIC16F152xx Series Microcontrollers 8-bit Microcontrollers:
20 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.699 10+ $0.671 25+ $0.645 50+ $0.612 100+ $0.579 | PIC16 Family PIC16F152xx Series Microcontrollers | - | PIC16 | 32MHz | 14KB | 16Pins | - | QFN-EP | 12I/O's | EUSART, I2C, SPI | - | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | ||||||
Each | 1+ $0.666 | PIC16 Family PIC16F152xx Series Microcontrollers | - | PIC16 | 32MHz | 14KB | 14Pins | - | NSOIC | 12I/O's | EUSART, I2C, SPI | - | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | ||||||
Each | 1+ $0.546 | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 8Pins | DFN-EP | DFN-EP | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | ||||||
Each | 1+ $0.666 | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 9Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 125°C | Surface Mount | ||||||
Each | 1+ $0.961 | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2MB | 17Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | ||||||
Each | 1+ $1.540 10+ $1.480 44+ $1.410 66+ $1.350 110+ $1.290 | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | DIP | DIP | 17I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Through Hole | ||||||
Each | 1+ $1.270 | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2MB | 28Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | ||||||
Each | 1+ $0.852 10+ $0.820 25+ $0.787 76+ $0.749 114+ $0.711 | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | WSOIC | WSOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | ||||||
Each | 1+ $0.645 | PIC16 Family PIC16F152xx Series Microcontrollers | - | PIC16 | 32MHz | 14KB | 20Pins | - | VQFN-EP | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | ||||||
Each | 1+ $0.590 | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | VQFN-EP | VQFN-EP | 17I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | ||||||
Each | 1+ $3.230 10+ $2.870 44+ $2.640 66+ $2.440 110+ $2.170 More Pricing... | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | DIP | DIP | 17I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | ||||||
Each | 1+ $1.270 10+ $1.160 25+ $1.120 60+ $1.060 | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | DIP | DIP | 11I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 9Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Through Hole | ||||||
Each | 1+ $0.492 | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 8Pins | NSOIC | NSOIC | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | ||||||
Each | 1+ $0.907 | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | VQFN-EP | VQFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2MB | 17Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | ||||||
Each | 1+ $1.020 | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 8Pins | DIP | DIP | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Through Hole | ||||||
Each | 1+ $0.590 10+ $0.562 25+ $0.536 50+ $0.513 114+ $0.492 | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | NSOIC | NSOIC | 11I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 9Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | ||||||
Each | 1+ $0.569 | PIC16 Family PIC16F152xx Series Microcontrollers | - | PIC16 | 32MHz | 3.5KB | 16Pins | - | VQFN-EP | 11I/O's | EUSART, I2C, SPI | - | 256Byte | 9Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 125°C | Surface Mount | ||||||
Each | 1+ $0.590 | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 8Pins | DFN-EP | DFN-EP | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 125°C | Surface Mount | ||||||
Each | 1+ $0.415 | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 8Pins | NSOIC | NSOIC | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | ||||||
Each | 1+ $0.645 | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 16Pins | VQFN-EP | VQFN-EP | 11I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 9Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | ||||||