Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F15213-I/SNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AH8284
Product RangePIC16 Family PIC16F152xx Series Microcontrollers
Your Part Number
1,100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 10+ | $0.399 |
| 100+ | $0.331 |
| 500+ | $0.330 |
| 1000+ | $0.329 |
| 2500+ | $0.328 |
| 10000+ | $0.327 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F15213-I/SNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AH8284
Product RangePIC16 Family PIC16F152xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F152xx Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size3.5KB
No. of Pins8Pins
IC Case / PackageNSOIC
MCU Case StyleNSOIC
No. of I/O's5I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size256Byte
ADC Channels5Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesPIC16F152xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F152xx Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
3.5KB
IC Case / Package
NSOIC
No. of I/O's
5I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
5Channels
ADC Resolution
10Bit
MCU Series
PIC16F152xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
8Pins
MCU Case Style
NSOIC
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
256Byte
MCU Family
PIC16
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for PIC16F15213-I/SN
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
