PIC16 Family PIC16LF155x Series Microcontrollers 8-bit Microcontrollers:
7 Products FoundFind a huge range of PIC16 Family PIC16LF155x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.170 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF155x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.020 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF155x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.370 10+ $1.330 25+ $1.280 50+ $1.210 134+ $1.140 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF155x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | |||||
Each | 182+ $1.180 | Min: 637 / Mult: 91 | - | PIC16 Family PIC16LF155x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | QFN | QFN | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | |||||
Each | 110+ $1.600 | Min: 440 / Mult: 22 | PIC16LF | PIC16 Family PIC16LF155x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Through Hole | - | - | |||||
Each | 25+ $0.944 | Min: 741 / Mult: 57 | PIC16LF | PIC16 Family PIC16LF155x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | NSOIC | NSOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 182+ $1.020 | Min: 728 / Mult: 91 | PIC16LF | PIC16 Family PIC16LF155x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 16Pins | QFN | QFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 |