| Quantity | Price |
|---|---|
| 182+ | $1.020 |
Product Information
Product Overview
The PIC16LF1554-I/ML is an enhanced mid-range PIC16 family 8-bit powerful (125 nanosecond instruction execution) yet easy-to-program (only 49 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with XLP technology. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 256bytes of data memory size, two comparator, 12 general-purpose I/O pins and 11-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 3.6V.
- Advanced controls for mTouch CVD (Capacitive Voltage Divider)
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 31kHz to 32MHz internal oscillator
- 4x Phase locked loop (PLL)
- Power saving SLEEP mode
- Power on reset (POR)
- Power-up timer (PWRT)
- Low power Brown-out reset (LPBOR)
- Watchdog timer (WDT)
- In-Circuit Serial Programming™ (ICSP™)
- In-circuit debug (ICD)
- Enhanced low-voltage programming (LVP)
- Programmable code protection
- Self-Programmable under Software Control
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16LF155x Series Microcontrollers
32MHz
32MHz
16Pins
QFN
EUSART, I2C, SPI
256Byte
10Bit
PIC16F15xx
3.6V
85°C
AEC-Q100
MSL 1 - Unlimited
PIC16LF
PIC16
7KB
QFN
12I/O's
EUSART, I2C, SPI
11Channels
PIC16
1.8V
-40°C
Surface Mount
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate