0
0 Items$0.00

PIC16LF 8-bit Microcontrollers :

9 Products Found
Find a huge range of PIC16LF 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & 8051 8-bit Microcontrollers from the worlds top manufacturers including: Microchip

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
82R4403

RoHS

Each
455+$1.800
910+$1.770
1365+$1.730
2275+$1.700
4550+$1.650
More Pricing...
PIC16LF
PIC16 Family PIC16LF182x Series Microcontrollers
32MHz
PIC16
32MHz
14KB
20Pins
QFN
QFN
18I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
1KB
12Channels
10Bit
1.8V
3.6V
PIC16
-40°C
PIC16F18xx
85°C
Surface Mount
-
-
82R4404

RoHS

Each
330+$2.170
660+$2.130
990+$2.090
1650+$2.050
3300+$2.000
More Pricing...
PIC16LF
PIC16 Family PIC16LF182x Series Microcontrollers
32MHz
PIC16
32MHz
14KB
20Pins
DIP
DIP
18I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
1KB
12Channels
10Bit
1.8V
3.6V
PIC16
-40°C
PIC16F18xx
85°C
Through Hole
-
-
82R4392

RoHS

Each
455+$1.570
910+$1.540
1365+$1.510
2275+$1.470
4550+$1.440
More Pricing...
PIC16LF
PIC16 Family PIC16LF182x Series Microcontrollers
32MHz
PIC16
32MHz
14KB
16Pins
QFN
QFN
12I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
1KB
8Channels
10Bit
1.8V
3.6V
PIC16
-40°C
PIC16LF18xx
85°C
Surface Mount
-
-
40X8549

RoHS

Each
440+$1.600
880+$1.570
1320+$1.540
2200+$1.510
4400+$1.470
More Pricing...
PIC16LF
PIC16 Family PIC16LF155x Series Microcontrollers
32MHz
PIC16
32MHz
14KB
20Pins
DIP
DIP
18I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
512Byte
17Channels
10Bit
1.8V
3.6V
PIC16
-40°C
PIC16F15xx
85°C
Through Hole
-
-
40X8540

RoHS

Each
741+$0.943
1482+$0.924
2223+$0.905
3705+$0.887
7410+$0.868
More Pricing...
PIC16LF
PIC16 Family PIC16LF155x Series Microcontrollers
32MHz
PIC16
32MHz
7KB
14Pins
NSOIC
NSOIC
12I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
256Byte
11Channels
10Bit
1.8V
3.6V
PIC16
-40°C
PIC16F15xx
85°C
Surface Mount
AEC-Q100
AEC-Q100
23C5709

RoHS

Each
160+$6.770
320+$6.640
480+$6.500
800+$6.370
1600+$6.230
More Pricing...
PIC16LF
PIC16 Family PIC16LF87x Series Microcontrollers
20MHz
PIC16
20MHz
3.5KB
44Pins
TQFP
TQFP
33I/O's
PSP, USART
PSP, USART
128Byte
8Channels
10Bit
2V
5.5V
PIC16
-40°C
PIC16F8xx
85°C
Surface Mount
-
-
82R4406

RoHS

Each
469+$1.690
938+$1.650
1407+$1.620
2345+$1.580
4690+$1.550
More Pricing...
PIC16LF
PIC16 Family PIC16LF182x Series Microcontrollers
32MHz
PIC16
32MHz
14KB
20Pins
SSOP
SSOP
18I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
1KB
12Channels
10Bit
1.8V
3.6V
PIC16
-40°C
PIC16F18xx
85°C
Surface Mount
-
-
40X8538

RoHS

Each
728+$1.020
1456+$0.997
2184+$0.977
3640+$0.956
7280+$0.936
More Pricing...
PIC16LF
PIC16 Family PIC16LF155x Series Microcontrollers
32MHz
PIC16
32MHz
7KB
16Pins
QFN
QFN
12I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
256Byte
11Channels
10Bit
1.8V
3.6V
PIC16
-40°C
PIC16F15xx
85°C
Surface Mount
AEC-Q100
AEC-Q100
23C5694

RoHS

Each
126+$5.760
252+$5.640
378+$5.520
630+$5.410
1260+$5.300
More Pricing...
PIC16LF
PIC16 Family PIC16LF8x Series Microcontrollers
20MHz
PIC16
20MHz
1.75KB
18Pins
SOIC
SOIC
13I/O's
RS232
-
68Byte
-
-
2V
5.5V
PIC16
-40°C
PIC16F8xx
85°C
Surface Mount
-
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON