PIC16 Family PIC16LF183xx Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.310 | PIC16 Family PIC16LF183xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | ||||||
Each | 1+ $0.961 | PIC16 Family PIC16LF183xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF183xx | 85°C | Surface Mount | ||||||
Each | 1+ $1.060 | PIC16 Family PIC16LF183xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF183xx | 85°C | Surface Mount | ||||||
Each | 1+ $1.130 10+ $1.070 25+ $1.030 50+ $0.978 192+ $0.929 | PIC16 Family PIC16LF183xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF183xx | 85°C | Surface Mount | ||||||
Each | 1+ $1.060 10+ $1.020 25+ $0.972 50+ $0.929 100+ $0.884 | PIC16 Family PIC16LF183xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 8Pins | UDFN | UDFN | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF183xx | 85°C | Surface Mount | ||||||
Each | 1+ $1.480 10+ $1.420 25+ $1.360 50+ $1.300 182+ $1.220 | PIC16 Family PIC16LF183xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 16Pins | UQFN | UQFN | 12I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 2KB | 11Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | ||||||