Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF18313-I/RF
Newark Part No.52Y7578
Product RangePIC16 Family PIC16LF183xx Series Microcontrollers
Your Part Number
3,272 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.060 | $0.741 |
| 10+ | $1.020 | $0.741 |
| 25+ | $0.972 | $0.741 |
| 50+ | $0.929 | $0.741 |
| 100+ | $0.884 | $0.741 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF18313-I/RF
Newark Part No.52Y7578
Product RangePIC16 Family PIC16LF183xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF183xx Series Microcontrollers
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size3.5KB
No. of Pins8Pins
MCU Case StyleUDFN
IC Case / PackageUDFN
No. of I/O's6I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size256Byte
ADC Channels5Channels
ADC Resolution10Bit
MCU FamilyPIC16
Supply Voltage Min1.8V
MCU SeriesPIC16LF183xx
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF183xx Series Microcontrollers
Device Core
PIC16
Program Memory Size
3.5KB
MCU Case Style
UDFN
No. of I/O's
6I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
5Channels
MCU Family
PIC16
MCU Series
PIC16LF183xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
8Pins
IC Case / Package
UDFN
Interfaces
EUSART, I2C, SPI
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
