2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. PIC18 Family PIC18Cxx2 Series Microcontrollers 8-bit Microcontrollers

                                                                                                  PIC18 Family PIC18Cxx2 Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  6 Products Found
                                                                                                  Find a huge range of PIC18 Family PIC18Cxx2 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Base Number
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PIC18C442-I/P
                                                                                                  MICROCHIP PIC18C442-I/P
                                                                                                  23C6104

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. One Time Programmable
                                                                                                  3. PIC18 Family PIC18Cxx2 Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 40 MHz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $8.560
                                                                                                  Min: 80 / Mult: 10
                                                                                                  PIC18Cxx2
                                                                                                  PIC18 Family PIC18Cxx2 Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  16KB
                                                                                                  40Pins
                                                                                                  DIP
                                                                                                  DIP
                                                                                                  34I/O's
                                                                                                  AUSART, I2C, PSP, SPI
                                                                                                  AUSART, I2C, PSP, SPI
                                                                                                  512Byte
                                                                                                  8Channels
                                                                                                  10Bit
                                                                                                  4.2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18Cx
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  PIC18C252-I/SO
                                                                                                  MICROCHIP PIC18C252-I/SO
                                                                                                  96K3918

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. PIC18 Family PIC18Cxx2 Series Microcontrollers
                                                                                                  3. PIC18
                                                                                                  4. 40 MHz
                                                                                                  5. 32 KB
                                                                                                  6. 28 Pins
                                                                                                  7. SOIC
                                                                                                  Each
                                                                                                  54+
                                                                                                  $8.290
                                                                                                  108+
                                                                                                  $8.280
                                                                                                  Min: 81 / Mult: 27
                                                                                                  -
                                                                                                  PIC18 Family PIC18Cxx2 Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  32KB
                                                                                                  28Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  24I/O's
                                                                                                  I2C, SPI, USART
                                                                                                  I2C, SPI, USART
                                                                                                  32KB
                                                                                                  5Channels
                                                                                                  10Bit
                                                                                                  2.5V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18Cx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18C452-I/P
                                                                                                  MICROCHIP PIC18C452-I/P
                                                                                                  69K7643

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. PIC18 Family PIC18Cxx2 Series Microcontrollers
                                                                                                  3. PIC18
                                                                                                  4. 40 MHz
                                                                                                  5. 32 KB
                                                                                                  6. 40 Pins
                                                                                                  7. DIP
                                                                                                  Each
                                                                                                  1+
                                                                                                  $9.630
                                                                                                  Min: 70 / Mult: 10
                                                                                                  -
                                                                                                  PIC18 Family PIC18Cxx2 Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  32KB
                                                                                                  40Pins
                                                                                                  DIP
                                                                                                  DIP
                                                                                                  34I/O's
                                                                                                  AUSART, I2C, PSP, SPI
                                                                                                  AUSART, I2C, PSP, SPI
                                                                                                  1.5KB
                                                                                                  8Channels
                                                                                                  10Bit
                                                                                                  4.2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18Cx
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  PIC18C252-I/SP
                                                                                                  MICROCHIP PIC18C252-I/SP
                                                                                                  96K3919

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. PIC18 Family PIC18Cxx2 Series Microcontrollers
                                                                                                  3. PIC18
                                                                                                  4. 40 MHz
                                                                                                  5. 32 KB
                                                                                                  6. 28 Pins
                                                                                                  7. NDIP
                                                                                                  Each
                                                                                                  60+
                                                                                                  $8.700
                                                                                                  105+
                                                                                                  $8.700
                                                                                                  255+
                                                                                                  $8.690
                                                                                                  Min: 90 / Mult: 15
                                                                                                  -
                                                                                                  PIC18 Family PIC18Cxx2 Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  32KB
                                                                                                  28Pins
                                                                                                  NDIP
                                                                                                  NDIP
                                                                                                  23I/O's
                                                                                                  AUSART, I2C, SPI
                                                                                                  AUSART, I2C, SPI
                                                                                                  32KB
                                                                                                  5Channels
                                                                                                  10Bit
                                                                                                  4.2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18Cx
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  PIC18C242-I/SP
                                                                                                  MICROCHIP PIC18C242-I/SP
                                                                                                  23C6098

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. PIC18 Family PIC18Cxx2 Series Microcontrollers
                                                                                                  3. PIC18
                                                                                                  4. 40 MHz
                                                                                                  5. 16 KB
                                                                                                  6. 28 Pins
                                                                                                  7. DIP
                                                                                                  Each
                                                                                                  1+
                                                                                                  $8.030
                                                                                                  Min: 90 / Mult: 15
                                                                                                  -
                                                                                                  PIC18 Family PIC18Cxx2 Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  16KB
                                                                                                  28Pins
                                                                                                  DIP
                                                                                                  DIP
                                                                                                  23I/O's
                                                                                                  AUSART, I2C, SPI
                                                                                                  AUSART, I2C, SPI
                                                                                                  512Byte
                                                                                                  5Channels
                                                                                                  10Bit
                                                                                                  4.2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18Cx
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  PIC18C242-I/SO
                                                                                                  MICROCHIP PIC18C242-I/SO
                                                                                                  23C6097

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. PIC18 Family PIC18Cxx2 Series Microcontrollers
                                                                                                  3. PIC18
                                                                                                  4. 40 MHz
                                                                                                  5. 16 KB
                                                                                                  6. 28 Pins
                                                                                                  7. SOIC
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.640
                                                                                                  Min: 108 / Mult: 27
                                                                                                  -
                                                                                                  PIC18 Family PIC18Cxx2 Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  16KB
                                                                                                  28Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  23I/O's
                                                                                                  AUSART, I2C, SPI
                                                                                                  AUSART, I2C, SPI
                                                                                                  512Byte
                                                                                                  5Channels
                                                                                                  10Bit
                                                                                                  4.2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18Cx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  ComparePrice forQuantity
                                                                                                  1-6 of 6 items
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
                                                                                                  ESG