Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18C252-I/SO
Newark Part No.96K3918
Product RangePIC18 Family PIC18Cxx2 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 54+ | $8.290 |
| 108+ | $8.280 |
Price for:Each
Minimum: 81
Multiple: 27
$671.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18C252-I/SO
Newark Part No.96K3918
Product RangePIC18 Family PIC18Cxx2 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18Cxx2 Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins28Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's24I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size32KB
ADC Channels5Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18Cx
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18Cxx2 Series Microcontrollers
Device Core
PIC18
Program Memory Size
32KB
MCU Case Style
SOIC
No. of I/O's
24I/O's
Interfaces
I2C, SPI, USART
ADC Channels
5Channels
MCU Family
PIC18
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
28Pins
IC Case / Package
SOIC
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
32KB
ADC Resolution
10Bit
MCU Series
PIC18Cx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PIC18C252-I/SO
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate