PIC18 Family PIC18F1xK50 Series Microcontrollers 8-bit Microcontrollers:
8 Products FoundFind a huge range of PIC18 Family PIC18F1xK50 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.240 10+ $3.110 25+ $2.970 76+ $2.830 114+ $2.690 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1xK50 Series Microcontrollers | - | PIC18 | 48MHz | 16KB | 20Pins | SOIC | SOIC | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.440 10+ $3.300 44+ $3.160 66+ $3.010 110+ $2.860 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1xK50 Series Microcontrollers | - | PIC18 | 48MHz | 16KB | 20Pins | DIP | DIP | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Through Hole | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.300 10+ $3.160 25+ $3.030 50+ $2.940 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1xK50 Series Microcontrollers | - | PIC18 | 48MHz | 16KB | 20Pins | SOIC | SOIC | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F1xK50 | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.900 10+ $2.780 25+ $2.660 50+ $2.540 134+ $2.410 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1xK50 Series Microcontrollers | - | PIC18 | 48MHz | 16KB | 20Pins | SSOP | SSOP | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | |||||
Each | 146+ $2.540 | Min: 292 / Mult: 73 | PIC18FxxKxx | PIC18 Family PIC18F1xK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 16KB | 20Pins | QFN | QFN | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 2.7V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | |||||
Each | 134+ $2.190 | Min: 335 / Mult: 67 | PIC18FxxKxx | PIC18 Family PIC18F1xK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 8KB | 20Pins | SSOP | SSOP | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 512Byte | 9Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | |||||
Each | 110+ $2.720 506+ $2.620 | Min: 264 / Mult: 22 | PIC18FxxKxx | PIC18 Family PIC18F1xK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 8KB | 20Pins | DIP | DIP | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 512Byte | 9Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Through Hole | - | - | |||||
Each | 114+ $2.460 | Min: 304 / Mult: 38 | PIC18FxxKxx | PIC18 Family PIC18F1xK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 8KB | 20Pins | SOIC | SOIC | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 512Byte | 9Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - |