Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F14K50T-I/SO
Newark Part No.57AC2817
Product RangePIC18 Family PIC18F1xK50 Series Microcontrollers
Technical Datasheet
Packaging Options
152 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $3.160 |
| 25+ | $3.030 |
| 50+ | $2.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F14K50T-I/SO
Newark Part No.57AC2817
Product RangePIC18 Family PIC18F1xK50 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F1xK50 Series Microcontrollers
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins20Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's15I/O's
Embedded Interface TypeEUSART, I2C, SPI, USB
InterfacesEUSART, I2C, SPI, USB
RAM Memory Size768Byte
ADC Channels9Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F1xK50
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18F1xK50 Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
20Pins
IC Case / Package
SOIC
Embedded Interface Type
EUSART, I2C, SPI, USB
RAM Memory Size
768Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Device Core
PIC18
Program Memory Size
16KB
MCU Case Style
SOIC
No. of I/O's
15I/O's
Interfaces
EUSART, I2C, SPI, USB
ADC Channels
9Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F1xK50
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability