PIC18 Family PIC18F24xx Series Microcontrollers 8-bit Microcontrollers:
28 Products FoundFind a huge range of PIC18 Family PIC18F24xx Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.990 | Min: 1 / Mult: 1 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | NDIP | NDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | |||||
Each | 1+ $5.410 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | |||||
Each | 1+ $6.690 10+ $6.650 30+ $6.600 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | |||||
Each | 1+ $6.100 10+ $6.060 25+ $6.000 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | |||||
Each | 1+ $7.180 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | - | PIC18 | 48MHz | 24KB | 28Pins | DIP | DIP | 24I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | |||||
Each | 1+ $7.750 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | QFN | QFN | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | |||||
Each | 1+ $6.420 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | |||||
Each | 1+ $7.410 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | SOIC | SOIC | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | |||||
Each | 1+ $4.490 10+ $4.470 25+ $4.460 54+ $4.430 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | - | PIC18 | 48MHz | 16KB | 28Pins | SOIC | SOIC | 23I/O's | EUSART | EUSART | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | |||||
Each | 1+ $6.580 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | - | PIC18 | 48MHz | 24KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | |||||
Each | 1+ $8.060 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | NDIP | NDIP | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | |||||
Each | 1+ $5.550 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | |||||
26AM1635 RoHS | Each | 1+ $1.320 10+ $1.270 25+ $1.210 94+ $1.180 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | - | PIC18 | 64MHz | 16KB | 28Pins | - | SSOP | 24I/O's | DMA, I2C, SPI, UART | - | 1KB | 19Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | ||||
26AM1636 RoHS | Each | 1+ $1.220 10+ $1.180 25+ $1.130 50+ $1.100 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | - | PIC18 | 64MHz | 16KB | 28Pins | - | VQFN-EP | 24I/O's | DMA, I2C, SPI, UART | - | 1KB | 19Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | ||||
Each | 1+ $7.010 | Min: 1 / Mult: 1 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | NDIP | NDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | |||||
Each | 30+ $4.930 | Min: 135 / Mult: 15 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 48MHz | PIC18 | 48MHz | 16KB | 28Pins | NDIP | NDIP | 23I/O's | EUSART | EUSART | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | |||||
Each | 1+ $8.160 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | SOIC | SOIC | 25I/O's | CAN, EUSART, I2C, SPI | CAN, EUSART, I2C, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 125°C | Surface Mount | |||||
Each | 1+ $5.950 | Min: 135 / Mult: 27 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 125°C | Surface Mount | |||||
Each | 1+ $7.050 | Min: 108 / Mult: 27 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 125°C | Surface Mount | |||||
Each | 1+ $5.780 | Min: 122 / Mult: 61 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | |||||
Each | 25+ $6.370 | Min: 122 / Mult: 61 | PIC18F24xx | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | |||||
Each | 30+ $7.750 | Min: 90 / Mult: 15 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | 48MHz | PIC18 | 48MHz | 24KB | 28Pins | DIP | DIP | 24I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 10Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | |||||
Each | 1+ $6.600 | Min: 108 / Mult: 27 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 125°C | Surface Mount | |||||
Each | 1+ $5.020 | Min: 135 / Mult: 27 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | |||||
Each | 25+ $4.760 | Min: 183 / Mult: 61 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | 48MHz | PIC18 | 48MHz | 16KB | 28Pins | QFN | QFN | 23I/O's | EUSART | EUSART | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount |