Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2420-E/SO
Newark Part No.89H0568
Product RangePIC18 Family PIC18F24xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 54+ | $6.120 |
Price for:Each
Minimum: 135
Multiple: 27
$826.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2420-E/SO
Newark Part No.89H0568
Product RangePIC18 Family PIC18F24xx Series Microcontrollers
Technical Datasheet
Base NumberPIC18F2xxx
Product RangePIC18 Family PIC18F24xx Series Microcontrollers
Device CorePIC18
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins28Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's25I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size768Byte
ADC Channels10Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F24xx
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC18F2xxx
Device Core
PIC18
Operating Frequency Max
40MHz
No. of Pins
28Pins
IC Case / Package
SOIC
Interfaces
EUSART, I2C, SPI
RAM Memory Size
768Byte
ADC Resolution
10Bit
MCU Series
PIC18F24xx
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC18 Family PIC18F24xx Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
16KB
MCU Case Style
SOIC
No. of I/O's
25I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
10Channels
MCU Family
PIC18
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate