2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. PIC18 Family PIC18Fxx21 Series Microcontrollers 8-bit Microcontrollers

                                                                                                  PIC18 Family PIC18Fxx21 Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  8 Products Found
                                                                                                  Find a huge range of PIC18 Family PIC18Fxx21 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Base Number
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PIC18F2221-I/SO
                                                                                                  MICROCHIP PIC18F2221-I/SO
                                                                                                  34M8013

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. Flash
                                                                                                  3. PIC18F2xxx
                                                                                                  4. 40 MHz
                                                                                                  5. 4 KB
                                                                                                  6. 512 Byte
                                                                                                  7. 28
                                                                                                  8. SOIC RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $3.960
                                                                                                  10+
                                                                                                  $3.950
                                                                                                  25+
                                                                                                  $3.930
                                                                                                  54+
                                                                                                  $3.920
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  PIC18 Family PIC18Fxx21 Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  4KB
                                                                                                  28Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  25I/O's
                                                                                                  EUSART, I2C, SPI
                                                                                                  EUSART, I2C, SPI
                                                                                                  512Byte
                                                                                                  10Channels
                                                                                                  10Bit
                                                                                                  4.2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F22xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18F2321-I/SO
                                                                                                  MICROCHIP PIC18F2321-I/SO
                                                                                                  59M1097

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. Flash
                                                                                                  3. PIC18F2xxx
                                                                                                  4. 40 MHz
                                                                                                  5. 8 KB
                                                                                                  6. 512 Byte
                                                                                                  7. 28
                                                                                                  8. SOIC RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $4.200
                                                                                                  10+
                                                                                                  $4.190
                                                                                                  25+
                                                                                                  $4.170
                                                                                                  54+
                                                                                                  $4.160
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  PIC18 Family PIC18Fxx21 Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  8KB
                                                                                                  28Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  25I/O's
                                                                                                  EUSART, I2C, SPI
                                                                                                  EUSART, I2C, SPI
                                                                                                  512Byte
                                                                                                  10Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F23xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18F2221-I/SP
                                                                                                  MICROCHIP PIC18F2221-I/SP
                                                                                                  34M8014

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. Flash
                                                                                                  3. PIC18F2xxx
                                                                                                  4. 40 MHz
                                                                                                  5. 4 KB
                                                                                                  6. 512 Byte
                                                                                                  7. 28
                                                                                                  8. DIP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $4.450
                                                                                                  10+
                                                                                                  $4.420
                                                                                                  30+
                                                                                                  $4.410
                                                                                                  60+
                                                                                                  $4.390
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  PIC18 Family PIC18Fxx21 Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  4KB
                                                                                                  28Pins
                                                                                                  DIP
                                                                                                  DIP
                                                                                                  25I/O's
                                                                                                  EUSART, I2C, SPI
                                                                                                  EUSART, I2C, SPI
                                                                                                  512Byte
                                                                                                  10Channels
                                                                                                  10Bit
                                                                                                  4.2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F22xx
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  PIC18F2221-I/SS
                                                                                                  MICROCHIP PIC18F2221-I/SS
                                                                                                  88K5957

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. PIC18 Family PIC18Fxx21 Series Microcontrollers
                                                                                                  3. PIC18
                                                                                                  4. 40 MHz
                                                                                                  5. 4 KB
                                                                                                  6. 28 Pins
                                                                                                  7. SSOP
                                                                                                  Each
                                                                                                  25+
                                                                                                  $3.850
                                                                                                  Min: 188 / Mult: 47
                                                                                                  -
                                                                                                  PIC18 Family PIC18Fxx21 Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  4KB
                                                                                                  28Pins
                                                                                                  SSOP
                                                                                                  SSOP
                                                                                                  25I/O's
                                                                                                  EUSART, I2C, SPI
                                                                                                  EUSART, I2C, SPI
                                                                                                  512Byte
                                                                                                  10Channels
                                                                                                  10Bit
                                                                                                  4.2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F22xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18F2221-I/ML
                                                                                                  MICROCHIP PIC18F2221-I/ML
                                                                                                  31K5005

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18Fxx21 Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 40 MHz
                                                                                                  6. 4 KB
                                                                                                  7. 28 Pins
                                                                                                  Each
                                                                                                  25+
                                                                                                  $4.240
                                                                                                  Min: 183 / Mult: 61
                                                                                                  PIC18F2xxx
                                                                                                  PIC18 Family PIC18Fxx21 Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  4KB
                                                                                                  28Pins
                                                                                                  QFN
                                                                                                  QFN
                                                                                                  25I/O's
                                                                                                  EUSART, I2C, SPI
                                                                                                  EUSART, I2C, SPI
                                                                                                  512Byte
                                                                                                  10Channels
                                                                                                  10Bit
                                                                                                  4.2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F22xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18F2321-I/SP
                                                                                                  MICROCHIP PIC18F2321-I/SP
                                                                                                  31K5012

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18Fxx21 Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 40 MHz
                                                                                                  6. 8 KB
                                                                                                  7. 28 Pins
                                                                                                  Each
                                                                                                  30+
                                                                                                  $4.660
                                                                                                  Min: 150 / Mult: 15
                                                                                                  PIC18F2xxx
                                                                                                  PIC18 Family PIC18Fxx21 Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  8KB
                                                                                                  28Pins
                                                                                                  DIP
                                                                                                  DIP
                                                                                                  25I/O's
                                                                                                  EUSART, I2C, SPI
                                                                                                  EUSART, I2C, SPI
                                                                                                  512Byte
                                                                                                  10Channels
                                                                                                  10Bit
                                                                                                  4.2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F23xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18F2321-I/ML
                                                                                                  MICROCHIP PIC18F2321-I/ML
                                                                                                  31K5010

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18Fxx21 Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 40 MHz
                                                                                                  6. 8 KB
                                                                                                  7. 28 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  $4.490
                                                                                                  Min: 183 / Mult: 61
                                                                                                  PIC18F2xxx
                                                                                                  PIC18 Family PIC18Fxx21 Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  8KB
                                                                                                  28Pins
                                                                                                  QFN
                                                                                                  QFN
                                                                                                  25I/O's
                                                                                                  EUSART, I2C, SPI
                                                                                                  EUSART, I2C, SPI
                                                                                                  512Byte
                                                                                                  10Channels
                                                                                                  10Bit
                                                                                                  4.2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F23xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18F2321-I/SS
                                                                                                  MICROCHIP PIC18F2321-I/SS
                                                                                                  08N6584

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. Flash
                                                                                                  3. PIC18F2xxx
                                                                                                  4. 40 MHz
                                                                                                  5. 8 KB
                                                                                                  6. 512 Byte
                                                                                                  7. 28
                                                                                                  8. SSOP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $4.150
                                                                                                  10+
                                                                                                  $4.120
                                                                                                  25+
                                                                                                  $4.090
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  PIC18 Family PIC18Fxx21 Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  8KB
                                                                                                  28Pins
                                                                                                  SSOP
                                                                                                  SSOP
                                                                                                  25I/O's
                                                                                                  EUSART, I2C, SPI
                                                                                                  EUSART, I2C, SPI
                                                                                                  512Byte
                                                                                                  10Channels
                                                                                                  10Bit
                                                                                                  4.2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F23xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  ComparePrice forQuantity
                                                                                                  1-8 of 8 items
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
                                                                                                  ESG