Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2321-I/ML
Newark Part No.31K5010
Product RangePIC18 Family PIC18Fxx21 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
Price for:Each
Minimum: 183
Multiple: 61
$845.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2321-I/ML
Newark Part No.31K5010
Product RangePIC18 Family PIC18Fxx21 Series Microcontrollers
Technical Datasheet
Base NumberPIC18F2xxx
Product RangePIC18 Family PIC18Fxx21 Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size8KB
No. of Pins28Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's25I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels10Channels
MCU FamilyPIC18
ADC Resolution10Bit
Supply Voltage Min4.2V
MCU SeriesPIC18F23xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC18F2xxx
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
28Pins
IC Case / Package
QFN
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
512Byte
MCU Family
PIC18
Supply Voltage Min
4.2V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC18 Family PIC18Fxx21 Series Microcontrollers
Device Core
PIC18
Program Memory Size
8KB
MCU Case Style
QFN
No. of I/O's
25I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
10Channels
ADC Resolution
10Bit
MCU Series
PIC18F23xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate