2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. PIC18 Family PIC18LF66xx Series Microcontrollers 8-bit Microcontrollers

                                                                                                  PIC18 Family PIC18LF66xx Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  4 Products Found
                                                                                                  Find a huge range of PIC18 Family PIC18LF66xx Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Base Number
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PIC18LF6622-I/PT
                                                                                                  MICROCHIP PIC18LF6622-I/PT
                                                                                                  94M8701

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. Flash
                                                                                                  3. PIC18LF6xxx
                                                                                                  4. 40 MHz
                                                                                                  5. 64 KB
                                                                                                  6. 3.84 KB
                                                                                                  7. 64
                                                                                                  8. TQFP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $15.900
                                                                                                  10+
                                                                                                  $15.840
                                                                                                  25+
                                                                                                  $15.780
                                                                                                  50+
                                                                                                  $15.780
                                                                                                  100+
                                                                                                  $15.770
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  PIC18 Family PIC18LF66xx Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  64KB
                                                                                                  64Pins
                                                                                                  TQFP
                                                                                                  TQFP
                                                                                                  54I/O's
                                                                                                  EUSART, I2C, PSP, SPI
                                                                                                  EUSART, I2C, PSP, SPI
                                                                                                  3.84KB
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F66xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18LF6620-I/PT
                                                                                                  MICROCHIP PIC18LF6620-I/PT
                                                                                                  54K2835

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. PIC18 Family PIC18LF66xx Series Microcontrollers
                                                                                                  3. PIC18
                                                                                                  4. 25 MHz
                                                                                                  5. 64 KB
                                                                                                  6. 64 Pins
                                                                                                  7. TQFP
                                                                                                  Each
                                                                                                  1+
                                                                                                  $15.860
                                                                                                  Min: 160 / Mult: 160
                                                                                                  -
                                                                                                  PIC18 Family PIC18LF66xx Series Microcontrollers
                                                                                                  25MHz
                                                                                                  PIC18
                                                                                                  25MHz
                                                                                                  64KB
                                                                                                  64Pins
                                                                                                  TQFP
                                                                                                  TQFP
                                                                                                  52I/O's
                                                                                                  AUSART, I2C, PSP, SPI
                                                                                                  AUSART, I2C, PSP, SPI
                                                                                                  3.75KB
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F66xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18LF6627-I/PT
                                                                                                  MICROCHIP PIC18LF6627-I/PT
                                                                                                  71J7295

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18LF66xx Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 40 MHz
                                                                                                  6. 96 KB
                                                                                                  7. 64 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  $18.610
                                                                                                  Min: 160 / Mult: 160
                                                                                                  PIC18LF6xxx
                                                                                                  PIC18 Family PIC18LF66xx Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  96KB
                                                                                                  64Pins
                                                                                                  TQFP
                                                                                                  TQFP
                                                                                                  54I/O's
                                                                                                  EUSART, I2C, PSP, SPI
                                                                                                  EUSART, I2C, PSP, SPI
                                                                                                  3.8437KB
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F66xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18LF6621-I/PT
                                                                                                  MICROCHIP PIC18LF6621-I/PT
                                                                                                  61H5296

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18LF66xx Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 40 MHz
                                                                                                  6. 64 KB
                                                                                                  7. 64 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  $12.960
                                                                                                  Min: 160 / Mult: 160
                                                                                                  PIC18LF6xxx
                                                                                                  PIC18 Family PIC18LF66xx Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  64KB
                                                                                                  64Pins
                                                                                                  TQFP
                                                                                                  TQFP
                                                                                                  53I/O's
                                                                                                  EUSART, I2C, PSP, SPI
                                                                                                  EUSART, I2C, PSP, SPI
                                                                                                  3.75KB
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F66xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  ComparePrice forQuantity
                                                                                                  1-4 of 4 items
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
                                                                                                  ESG