Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF6627-I/PTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71J7295
Product RangePIC18 Family PIC18LF66xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 160+ | $16.500 |
Price for:Each
Minimum: 160
Multiple: 160
$2,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF6627-I/PTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71J7295
Product RangePIC18 Family PIC18LF66xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF66xx Series Microcontrollers
Base NumberPIC18LF6xxx
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size96KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's54I/O's
InterfacesEUSART, I2C, PSP, SPI
Embedded Interface TypeEUSART, I2C, PSP, SPI
RAM Memory Size3.8437KB
ADC Channels12Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F66xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18LF66xx Series Microcontrollers
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Interfaces
EUSART, I2C, PSP, SPI
RAM Memory Size
3.8437KB
ADC Resolution
10Bit
MCU Series
PIC18F66xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC18LF6xxx
Device Core
PIC18
Program Memory Size
96KB
IC Case / Package
TQFP
No. of I/O's
54I/O's
Embedded Interface Type
EUSART, I2C, PSP, SPI
ADC Channels
12Channels
MCU Family
PIC18
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
