S08 Family S08JM Series Microcontrollers 8-bit Microcontrollers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.160 10+ $7.490 25+ $7.060 50+ $6.830 100+ $6.610 More Pricing... | S08 Family S08JM Series Microcontrollers | - | HCS08 | - | 48MHz | 16KB | 48Pins | HVQFN | HVQFN | 37I/O's | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | ||||||
Each | 1+ $13.580 10+ $11.740 25+ $11.270 50+ $11.010 100+ $10.730 More Pricing... | S08 Family S08JM Series Microcontrollers | 8MHz | S08 | 8bit | 8MHz | 60KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | USB Microcontroller | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | ||||||
Each | 1+ $13.190 10+ $10.350 25+ $9.640 50+ $9.250 100+ $8.860 More Pricing... | S08 Family S08JM Series Microcontrollers | 8MHz | S08 | 8bit | 8MHz | 60KB | 64Pins | QFP | QFP | 51I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | USB Microcontroller | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | ||||||
Each | 250+ $7.130 840+ $6.600 | S08 Family S08JM Series Microcontrollers | 48MHz | S08 | 8bit | 48MHz | 32KB | 64Pins | QFP | QFP | 51I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 12Channels | 12Bit | USB Microcontroller | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | ||||||
Each | 500+ $6.230 | S08 Family S08JM Series Microcontrollers | 8MHz | S08 | 8bit | 8MHz | 32KB | 44Pins | LQFP | LQFP | 33I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 12Bit | USB Microcontroller | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | ||||||
Each | 1+ $8.250 | S08 Family S08JM Series Microcontrollers | 48MHz | S08 | 8bit | 48MHz | 32KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 2KB | 12Channels | 12Bit | USB Microcontroller | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | ||||||
Each | 1+ $5.330 | S08 Family S08JM Series Microcontrollers | 48MHz | S08 | 8bit | 48MHz | 16KB | 44Pins | LQFP | LQFP | 33I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 12Bit | USB Microcontroller | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | ||||||
Each | 1+ $5.090 | S08 Family S08JM Series Microcontrollers | 48MHz | S08 | 8bit | 48MHz | 16KB | 32Pins | LQFP | LQFP | 21I/O's | I2C, SPI, SCI, USB | I2C, SPI, SCI, USB | 1KB | 4Channels | 12Bit | USB Microcontroller | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | ||||||
Each | 500+ $8.410 | S08 Family S08JM Series Microcontrollers | 48MHz | S08 | 8bit | 48MHz | 60KB | 48Pins | QFN | QFN | 37I/O's | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 4KB | 8Channels | 12Bit | USB Microcontroller | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | ||||||
Each | 1+ $7.780 | S08 Family S08JM Series Microcontrollers | 48MHz | S08 | 8bit | 48MHz | 32KB | 48Pins | QFN | QFN | 37I/O's | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 2KB | 8Channels | 12Bit | USB Microcontroller | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | ||||||