Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08JM60CQHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94M8316
Product RangeS08 Family S08JM Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.860 |
| 10+ | $14.160 |
| 25+ | $13.240 |
| 50+ | $12.730 |
| 100+ | $12.220 |
| 250+ | $11.870 |
| 500+ | $11.510 |
Price for:Each
Minimum: 1
Multiple: 1
$17.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08JM60CQHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94M8316
Product RangeS08 Family S08JM Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08JM Series Microcontrollers
Device CoreS08
Operating Frequency Max8MHz
MCU Core Size8bit
Program Memory Size60KB
No. of Pins64Pins
CPU Speed8MHz
IC Case / PackageQFP
No. of I/O's51I/O's
InterfacesI2C, SCI, SPI
MCU Case StyleQFP
RAM Memory Size4KB
Embedded Interface TypeI2C, SCI, SPI
ADC Channels12Channels
MCU ApplicationsUSB Microcontroller
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08JM
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08JM Series Microcontrollers
Operating Frequency Max
8MHz
Program Memory Size
60KB
CPU Speed
8MHz
No. of I/O's
51I/O's
MCU Case Style
QFP
Embedded Interface Type
I2C, SCI, SPI
MCU Applications
USB Microcontroller
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08JM
MSL
MSL 3 - 168 hours
Device Core
S08
MCU Core Size
8bit
No. of Pins
64Pins
IC Case / Package
QFP
Interfaces
I2C, SCI, SPI
RAM Memory Size
4KB
ADC Channels
12Channels
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
