Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08JS8CFK
Newark Part No.40P5124
Product RangeS08 Family S08JS Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.070 |
Price for:Each
Minimum: 2450
Multiple: 2450
$5,071.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08JS8CFK
Newark Part No.40P5124
Product RangeS08 Family S08JS Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08JS Series Microcontrollers
Operating Frequency Max8MHz
Program Memory Size8KB
No. of Pins24Pins
IC Case / PackageQFN
No. of I/O's14I/O's
InterfacesSCI, SPI, USB
RAM Memory Size512Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08JS
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
S08 Family S08JS Series Microcontrollers
Program Memory Size
8KB
IC Case / Package
QFN
Interfaces
SCI, SPI, USB
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08JS
SVHC
No SVHC (27-Jun-2018)
Operating Frequency Max
8MHz
No. of Pins
24Pins
No. of I/O's
14I/O's
RAM Memory Size
512Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate