S08 Family S08QG Series Microcontrollers 8-bit Microcontrollers:
9 Products FoundFind a huge range of S08 Family S08QG Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79AK4778 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.910 10+ $4.780 25+ $4.500 50+ $4.350 | Min: 1 / Mult: 1 | - | S08 Family S08QG Series Microcontrollers | - | HCS08 | 20MHz | 8KB | 16Pins | - | QFN | 12I/O's | I2C, SCI, SPI | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | AEC-Q100 | ||||
Each | 500+ $2.360 | Min: 2450 / Mult: 2450 | S08QG | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | QFN | QFN | 14I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) | 2500+ $2.380 | Min: 5000 / Mult: 5000 Min: 5000 / Mult: 5000 | HCS08 | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | - | |||||
Each | 500+ $2.550 | Min: 2450 / Mult: 2450 | S08QG | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 16Pins | QFN | QFN | 14I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | - | |||||
Each | 1+ $3.760 | Min: 50 / Mult: 50 | - | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 8Pins | DIP | DIP | 6I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Through Hole | - | |||||
Each | 500+ $2.290 | Min: 2880 / Mult: 2880 | S08QG | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | - | |||||
Each | 1+ $3.070 | Min: 2880 / Mult: 2880 | S08QG | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | - | - | 12I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | - | |||||
Each | 1+ $4.510 | Min: 1 / Mult: 1 | - | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 12I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | - | |||||
Each | 50+ $4.090 192+ $4.030 288+ $4.010 576+ $3.980 | Min: 96 / Mult: 1 | S08QG | S08 Family S08QG Series Microcontrollers | 20MHz | - | 20MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 8Channels | - | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | - | - | |||||