Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08QG8CDTER
Newark Part No.14M6124
Product RangeS08 Family S08QG Series Microcontrollers
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$11,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08QG8CDTER
Newark Part No.14M6124
Product RangeS08 Family S08QG Series Microcontrollers
Technical Datasheet
Base NumberHCS08
Product RangeS08 Family S08QG Series Microcontrollers
CPU Speed20MHz
Device CoreHCS08
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins16Pins
IC Case / PackageTSSOP
MCU Case StyleTSSOP
No. of I/O's14I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyS08
MCU SeriesS08QG
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
HCS08
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
16Pins
MCU Case Style
TSSOP
Interfaces
I2C, SCI, SPI
RAM Memory Size
512Byte
ADC Resolution
10Bit
MCU Series
S08QG
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
S08 Family S08QG Series Microcontrollers
Device Core
HCS08
Program Memory Size
8KB
IC Case / Package
TSSOP
No. of I/O's
14I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
8Channels
MCU Family
S08
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC9S08QG8CDTER
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate