2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. S08 Family S08SG Series Microcontrollers 8-bit Microcontrollers

                                                                                                  S08 Family S08SG Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  6 Products Found
                                                                                                  Find a huge range of S08 Family S08SG Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, PIC16 Family PIC16C7x Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Nxp
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Base Number
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Qualification
                                                                                                  Automotive Qualification Standard
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  S9S08SG8E2MTG
                                                                                                  NXP S9S08SG8E2MTG
                                                                                                  40P7643

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. SG Series
                                                                                                  3. S08 Family S08SG Series Microcontrollers
                                                                                                  4. HCS08
                                                                                                  5. 40 MHz
                                                                                                  6. 8 KB
                                                                                                  7. 16 Pins
                                                                                                  8. TSSOP
                                                                                                  Each
                                                                                                  500+
                                                                                                  $2.240
                                                                                                  Min: 2880 / Mult: 2880
                                                                                                  S08SG
                                                                                                  S08 Family S08SG Series Microcontrollers
                                                                                                  40MHz
                                                                                                  HCS08
                                                                                                  40MHz
                                                                                                  8KB
                                                                                                  16Pins
                                                                                                  TSSOP
                                                                                                  TSSOP
                                                                                                  12I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  512Byte
                                                                                                  8Channels
                                                                                                  10Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08SG
                                                                                                  125°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  AEC-Q100
                                                                                                  S9S08SG8E2MTJ
                                                                                                  NXP S9S08SG8E2MTJ
                                                                                                  40P7644

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. S08 Family S08SG Series Microcontrollers
                                                                                                  3. HCS08
                                                                                                  4. 40 MHz
                                                                                                  5. 8 KB
                                                                                                  6. 20 Pins
                                                                                                  7. TSSOP
                                                                                                  Each
                                                                                                  1+
                                                                                                  $2.500
                                                                                                  Min: 2250 / Mult: 2250
                                                                                                  S08SG
                                                                                                  S08 Family S08SG Series Microcontrollers
                                                                                                  40MHz
                                                                                                  HCS08
                                                                                                  40MHz
                                                                                                  8KB
                                                                                                  20Pins
                                                                                                  TSSOP
                                                                                                  TSSOP
                                                                                                  16I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  512Byte
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08SG
                                                                                                  125°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  AEC-Q100
                                                                                                  S9S08SG4E2MTJR
                                                                                                  NXP S9S08SG4E2MTJR
                                                                                                  45AC7826

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. AEC-Q100
                                                                                                  3. 8BIT
                                                                                                  4. S08SG
                                                                                                  5. 40MHZ
                                                                                                  6. TSSOP
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Cut Tape
                                                                                                  1+
                                                                                                  $4.430
                                                                                                  10+
                                                                                                  $2.910
                                                                                                  25+
                                                                                                  $2.820
                                                                                                  50+
                                                                                                  $2.780
                                                                                                  100+
                                                                                                  $2.750
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  S08 Family S08SG Series Microcontrollers
                                                                                                  40MHz
                                                                                                  HCS08
                                                                                                  40MHz
                                                                                                  4KB
                                                                                                  20Pins
                                                                                                  TSSOP
                                                                                                  TSSOP
                                                                                                  16I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  256Byte
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08SG
                                                                                                  125°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  AEC-Q100
                                                                                                  S9S08SG8E2VTJR
                                                                                                  NXP S9S08SG8E2VTJR
                                                                                                  32AJ9003

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 8BIT
                                                                                                  3. S08
                                                                                                  4. 40MHZ
                                                                                                  5. TSSOP-20
                                                                                                  Each
                                                                                                  1+
                                                                                                  $2.510
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  S08 Family S08SG Series Microcontrollers
                                                                                                  40MHz
                                                                                                  HCS08
                                                                                                  40MHz
                                                                                                  8KB
                                                                                                  20Pins
                                                                                                  TSSOP
                                                                                                  TSSOP
                                                                                                  16I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  512Byte
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08SG
                                                                                                  105°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  AEC-Q100
                                                                                                  S9S08SG8E2CTG
                                                                                                  NXP S9S08SG8E2CTG
                                                                                                  32AJ9001

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 8BIT
                                                                                                  3. S08
                                                                                                  4. 40MHZ
                                                                                                  5. TSSOP-16
                                                                                                  Each
                                                                                                  1+
                                                                                                  $3.030
                                                                                                  10+
                                                                                                  $2.280
                                                                                                  25+
                                                                                                  $2.080
                                                                                                  50+
                                                                                                  $1.990
                                                                                                  192+
                                                                                                  $1.870
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  S08 Family S08SG Series Microcontrollers
                                                                                                  -
                                                                                                  HCS08
                                                                                                  40MHz
                                                                                                  8KB
                                                                                                  16Pins
                                                                                                  -
                                                                                                  TSSOP
                                                                                                  12I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  -
                                                                                                  512Byte
                                                                                                  8Channels
                                                                                                  10Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08SG
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  -
                                                                                                  S9S08SG8E2MTJR
                                                                                                  NXP S9S08SG8E2MTJR
                                                                                                  32AJ9002

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 8BIT
                                                                                                  3. S08
                                                                                                  4. 40MHZ
                                                                                                  5. TSSOP-20
                                                                                                  Each
                                                                                                  1+
                                                                                                  $2.600
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  S08 Family S08SG Series Microcontrollers
                                                                                                  40MHz
                                                                                                  HCS08
                                                                                                  40MHz
                                                                                                  8KB
                                                                                                  20Pins
                                                                                                  TSSOP
                                                                                                  TSSOP
                                                                                                  16I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  512Byte
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08SG
                                                                                                  125°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  AEC-Q100
                                                                                                  ComparePrice forQuantity
                                                                                                  1-6 of 6 items
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
                                                                                                  Corporate Responsibility