Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS9S08SG8E2MTG
Newark Part No.40P7643
Product RangeS08 Family S08SG Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.240 |
Price for:Each
Minimum: 2880
Multiple: 2880
$6,451.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S08SG8E2MTG
Newark Part No.40P7643
Product RangeS08 Family S08SG Series Microcontrollers
Technical Datasheet
Base NumberS08SG
Product RangeS08 Family S08SG Series Microcontrollers
CPU Speed40MHz
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size8KB
No. of Pins16Pins
MCU Case StyleTSSOP
IC Case / PackageTSSOP
No. of I/O's12I/O's
Embedded Interface TypeI2C, SCI, SPI
InterfacesI2C, SCI, SPI
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyS08
MCU SeriesS08SG
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Technical Specifications
Base Number
S08SG
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
16Pins
IC Case / Package
TSSOP
Embedded Interface Type
I2C, SCI, SPI
RAM Memory Size
512Byte
ADC Resolution
10Bit
MCU Series
S08SG
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Product Range
S08 Family S08SG Series Microcontrollers
Device Core
HCS08
Program Memory Size
8KB
MCU Case Style
TSSOP
No. of I/O's
12I/O's
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
MCU Family
S08
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate