8-bit Microcontrollers:
137 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.420 | Min: 1 / Mult: 1 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $5.250 | Min: 1 / Mult: 1 | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 | Min: 1 / Mult: 1 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.120 10+ $1.070 25+ $1.020 50+ $0.986 120+ $0.954 More Pricing... | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | Serial | Serial | 64Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.500 | Min: 1 / Mult: 1 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 5I/O's | - | - | 64Byte | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.590 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $6.100 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C7x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 36Byte | 4Channels | 8Bit | 3V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | |||||
Each | 1+ $2.130 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 1.75KB | 14Pins | DIP | DIP | 12I/O's | - | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $5.620 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $1.650 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 125°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $0.711 10+ $0.711 25+ $0.711 50+ $0.711 100+ $0.711 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $4.190 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | SOIC | 13I/O's | RS232 | - | 68Byte | 4Channels | 8Bit | 2.5V | 6V | PIC16 | -40°C | PIC16C7x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.370 10+ $6.320 25+ $6.260 84+ $6.260 126+ $6.250 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | WSOIC | 13I/O's | - | - | 68Byte | - | - | 4V | 6V | PIC16 | 0°C | PIC16F8x | 70°C | Surface Mount | - | - | |||||
Each | 1+ $0.827 10+ $0.785 25+ $0.742 50+ $0.721 100+ $0.700 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART | EUSART | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.210 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | SOIC | 16I/O's | USART | USART | 224Byte | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.390 10+ $1.340 25+ $1.280 50+ $1.250 120+ $1.220 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12HV6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $2.690 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 1.75KB | 8Pins | SOIJ | SOIJ | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | 0°C | PIC12C6xx | 70°C | Surface Mount | - | - | |||||
Each | 1+ $3.940 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | RS232 | - | 68Byte | 4Channels | 8Bit | 2.5V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | |||||
Each | 1+ $0.753 10+ $0.727 25+ $0.700 50+ $0.658 100+ $0.615 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12LF157x Series Microcontrollers | 32MHz | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | RS232, USB | RS232, USB | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.180 10+ $1.140 25+ $1.100 50+ $1.070 100+ $1.050 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12HV6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.580 10+ $6.520 25+ $6.460 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | 4V | 6V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | |||||
Each | 1+ $1.970 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 1.75KB | 14Pins | DIP | DIP | 12I/O's | - | - | 64Byte | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.210 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | RS232, USB | - | 128Byte | 4Channels | 8Bit | 4V | 5.5V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | |||||
Each | 1+ $5.460 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | SOIC | 13I/O's | - | - | 68Byte | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.020 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 1.75KB | 14Pins | SOIC | SOIC | 12I/O's | UART | UART | 64Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 125°C | Surface Mount | - | - | |||||