8-bit Microcontrollers:
12 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.400 10+ $3.260 25+ $3.120 50+ $2.970 100+ $2.820 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | TQFP | TQFP | 60I/O's | I2C, SPI, UART | I2C, SPI, UART | 3.56KB | 47Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK40 | 125°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.700 10+ $4.510 25+ $4.320 50+ $4.320 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 44Pins | TQFP | TQFP | 35I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.56KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxK80 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.300 10+ $4.120 25+ $3.940 50+ $3.760 122+ $3.570 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | QFN-EP | QFN-EP | 24I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.56KB | 8Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxK80 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.780 10+ $3.620 25+ $3.460 50+ $3.300 122+ $3.130 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN | QFN | 24I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.56KB | 8Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $4.520 10+ $4.340 25+ $4.150 50+ $3.960 100+ $3.770 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.56KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 125°C | Surface Mount | - | - | |||||
Each | 1+ $3.660 10+ $3.500 25+ $3.430 54+ $3.340 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SOIC | SOIC | 24I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.56KB | 8Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxK80 | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $4.810 10+ $4.620 25+ $4.410 90+ $4.210 135+ $4.000 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 44Pins | QFN | QFN | 35I/O's | I2C, SPI, USART | - | 3.56KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.110 10+ $2.980 25+ $2.860 50+ $2.720 100+ $2.580 | Min: 1 / Mult: 1 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | TQFP | TQFP | 60I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.56KB | 47Channels | 10Bit | 3V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.110 10+ $4.900 25+ $4.680 50+ $4.470 100+ $4.240 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 44Pins | TQFP | TQFP | 35I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.56KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxK80 | 125°C | Surface Mount | - | - | |||||
Each | 1+ $3.110 10+ $2.980 25+ $2.860 50+ $2.720 100+ $2.580 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | TQFP | TQFP | 60I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.56KB | 47Channels | 10Bit | 3V | 5.5V | PIC18 | -40°C | PIC18FxxK40 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.650 10+ $1.650 25+ $1.650 50+ $1.650 122+ $1.650 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | QFN | QFN | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.56KB | 8Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 125°C | Surface Mount | - | - | |||||
Each | 1+ $3.190 10+ $3.070 25+ $2.930 80+ $2.840 120+ $2.750 More Pricing... | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | QFN | QFN | 60I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.56KB | 47Channels | 10Bit | 3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | - | - |