Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F67K40-I/MRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06AC4240
Product RangePIC18 Family PIC18FxxK40 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $3.160 |
| 25+ | $3.010 |
| 80+ | $2.890 |
| 120+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F67K40-I/MRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06AC4240
Product RangePIC18 Family PIC18FxxK40 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK40 Series Microcontrollers
Device CorePIC18
CPU Speed64MHz
Operating Frequency Max64MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's60I/O's
InterfacesEUSART, I2C, PSP, SPI
Embedded Interface TypeEUSART, I2C, PSP, SPI
RAM Memory Size3.56KB
ADC Channels47Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F K4x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxK40 Series Microcontrollers
CPU Speed
64MHz
Program Memory Size
128KB
IC Case / Package
QFN
No. of I/O's
60I/O's
Embedded Interface Type
EUSART, I2C, PSP, SPI
ADC Channels
47Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F K4x
MSL
MSL 1 - Unlimited
Device Core
PIC18
Operating Frequency Max
64MHz
No. of Pins
64Pins
MCU Case Style
QFN
Interfaces
EUSART, I2C, PSP, SPI
RAM Memory Size
3.56KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
