9 Product Results Found for "USB-4"
Find a huge range of 8-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Stmicroelectronics & Infineon
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
MCU Core Size
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.290 10+ $6.980 25+ $6.670 50+ $6.350 180+ $6.040 | - | PIC18 Family PIC18FJ9x Series Microcontrollers | 64MHz | PIC18 | 64MHz | - | 128KB | 100Pins | TQFP | TQFP | 87I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 24Channels | 10Bit, 12Bit | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J9x | 85°C | Surface Mount | ||||||
Each | 1+ $3.300 | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | 4MHz | - | 1.75KB | 18Pins | DIP | DIP | 13I/O's | RS232, USB | - | 128Byte | 4Channels | 8Bit | - | 4V | 5.5V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | ||||||
Each | 1+ $27.200 5+ $24.530 10+ $21.860 25+ $19.930 50+ $19.300 More Pricing... | - | PSOC 3 Family CY8C38xx Series Microcontrollers | 67MHz | 8051 | 67MHz | - | 64KB | 100Pins | TQFP | TQFP | 62I/O's | CAN, I2C, USB | CAN, I2C, USB | 8KB | - | 20Bit | - | 1.7V | 5.5V | PSoC 3 | -40°C | CY8C38xx | 85°C | Surface Mount | ||||||
Each | 1+ $1.900 | - | PIC16 Family PIC16C505 Series Microcontrollers | 4MHz | PIC16 | 4MHz | - | 1.5KB | 14Pins | SOIC | SOIC | 12I/O's | RS232, USB | - | 72Byte | - | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Surface Mount | ||||||
Each | 500+ $8.410 | - | S08 Family S08JM Series Microcontrollers | 48MHz | S08 | 48MHz | 8bit | 60KB | 48Pins | QFN | QFN | 37I/O's | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 4KB | 8Channels | 12Bit | USB Microcontroller | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | ||||||
Each | 1+ $4.480 | - | PIC16 Family PIC16C62x Series Microcontrollers | 4MHz | PIC16 | 4MHz | - | 3.5KB | 28Pins | WSOIC | WSOIC | 13I/O's | RS232, USB | RS232, USB | 128Byte | - | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Surface Mount | ||||||
Each | 1+ $1.990 | PIC16C5xx | PIC16 Family PIC16C505 Series Microcontrollers | 4MHz | PIC16 | 4MHz | - | 1.5KB | 14Pins | DIP | DIP | 12I/O's | RS232, USB | - | 72Byte | - | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | ||||||
Each | 100+ $6.960 | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | 16MHz | 8bit | 64KB | 64Pins | VQFN | VQFN | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | USB Microcontroller | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | ST72 Microcontrollers | 8MHz | ST7 | 8MHz | 8bit | 32KB | 34Pins | SOIC | SOIC | 19I/O's | I2C, SCI, UART, USB | I2C, SCI, UART, USB | 1KB | 8Channels | 8Bit | USB Microcontroller | 4V | 5.5V | ST | 0°C | ST7 | 70°C | Surface Mount | ||||||