Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST72F63BK6M1
Newark Part No.57P3391
Product RangeST72 Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST72F63BK6M1
Newark Part No.57P3391
Product RangeST72 Microcontrollers
Technical Datasheet
Product RangeST72 Microcontrollers
Device CoreST7
MCU Core Size8bit
Operating Frequency Max8MHz
Program Memory Size32KB
No. of Pins34Pins
CPU Speed8MHz
IC Case / PackageSOIC
No. of I/O's19I/O's
InterfacesI2C, SCI, UART, USB
MCU Case StyleSOIC
RAM Memory Size1KB
Embedded Interface TypeI2C, SCI, UART, USB
ADC Channels8Channels
ADC Resolution8Bit
MCU ApplicationsUSB Microcontroller
Supply Voltage Min4V
Supply Voltage Max5.5V
MCU FamilyST
Operating Temperature Min0°C
Operating Temperature Max70°C
MCU SeriesST7
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ST72 Microcontrollers
MCU Core Size
8bit
Program Memory Size
32KB
CPU Speed
8MHz
No. of I/O's
19I/O's
MCU Case Style
SOIC
Embedded Interface Type
I2C, SCI, UART, USB
ADC Resolution
8Bit
Supply Voltage Min
4V
MCU Family
ST
Operating Temperature Max
70°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
ST7
Operating Frequency Max
8MHz
No. of Pins
34Pins
IC Case / Package
SOIC
Interfaces
I2C, SCI, UART, USB
RAM Memory Size
1KB
ADC Channels
8Channels
MCU Applications
USB Microcontroller
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
MCU Series
ST7
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate