8-bit Microcontrollers:
40 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.190 10+ $1.840 25+ $1.700 50+ $1.620 100+ $1.520 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8UB Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 13I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 11Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $0.626 10+ $0.568 100+ $0.490 600+ $0.440 1080+ $0.400 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 12Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.587 10+ $0.542 25+ $0.507 50+ $0.475 100+ $0.438 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 256Byte | 15Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $0.750 | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $0.844 | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | |||||
Each | 1+ $1.390 | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB2 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 28Pins | QFN | QFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | |||||
Each | 1+ $2.540 10+ $2.170 25+ $1.970 50+ $1.890 100+ $1.810 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | 72MHz | 64KB | 32Pins | QFN | QFN | 29I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.838 10+ $0.748 25+ $0.705 50+ $0.680 100+ $0.654 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 16Pins | SOIC | SOIC | 13I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 12Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $2.860 10+ $2.440 25+ $2.230 50+ $2.120 100+ $2.020 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | 72MHz | 64KB | 32Pins | QFP | QFP | 28I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.040 10+ $0.961 25+ $0.899 50+ $0.840 100+ $0.788 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB2 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 2.25KB | 15Channels | 12Bit | 2.2V | 3.3V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $1.580 | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||
SILICON LABS | Each | 1+ $2.810 10+ $2.360 25+ $2.180 50+ $2.070 100+ $1.950 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB3 Series Microcontrollers | 50MHz | 8051 | 50MHz | 64KB | 32Pins | QFP | QFP | 28I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $4.330 10+ $2.870 25+ $2.610 50+ $2.420 100+ $2.220 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8LB1 Series Microcontrollers | - | 8051 | 72MHz | 32KB | 24Pins | - | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | - | 2.25KB | 12Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | ||||
79AK1891 RoHS | SILICON LABS | Each | 1+ $4.060 10+ $2.660 100+ $2.070 500+ $1.710 1000+ $1.480 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8LB1 Series Microcontrollers | - | 8051 | 72MHz | 32KB | 24Pins | - | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | - | 2.25KB | 12Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | |||
79AK1889 RoHS | SILICON LABS | Each | 1+ $2.600 10+ $2.340 100+ $1.880 500+ $1.540 1000+ $1.290 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8LB1 Series Microcontrollers | - | 8051 | 72MHz | 16KB | 24Pins | - | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | - | 1.25KB | 12Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | |||
79AK1882 RoHS | SILICON LABS | Each | 1+ $1.640 10+ $1.380 100+ $1.150 500+ $1.020 1000+ $0.971 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 50MHz | 16KB | 32Pins | - | QFN-EP | 29I/O's | I2C, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB3 | 85°C | Surface Mount | AEC-Q100 | - | |||
79AK1885 RoHS | SILICON LABS | Each | 1+ $2.980 10+ $2.690 25+ $2.530 50+ $2.360 100+ $2.200 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 50MHz | 64KB | 24Pins | - | QFN-EP | 20I/O's | I2C, SPI, UART | - | 4.25KB | 12Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB3 | 125°C | Surface Mount | AEC-Q100 | - | |||
Each (Supplied on Full Reel) Full Reel | 2500+ $0.988 5000+ $0.979 10000+ $0.970 | Min: 2500 / Mult: 2500 | - | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 49MHz | 16KB | 32Pins | - | QFN | 29I/O's | I2C, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | |||||
79AK1881 RoHS | SILICON LABS | Each | 1+ $2.260 10+ $1.450 100+ $1.060 500+ $0.876 1000+ $0.645 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB1 Series Microcontrollers | - | 8051 | 25MHz | 4KB | 20Pins | - | QFN-EP | 16I/O's | I2C, SPI, UART | - | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB1 | 125°C | Surface Mount | AEC-Q100 | - | |||
SILICON LABS | Each | 1+ $1.320 10+ $1.130 100+ $0.944 500+ $0.844 1000+ $0.801 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 50MHz | 16KB | 24Pins | - | QFN-EP | 20I/O's | I2C, SPI, UART | - | 2.25KB | 12Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB3 | 85°C | Surface Mount | AEC-Q100 | - | ||||
Each (Supplied on Full Reel) Full Reel | 500+ $2.190 1000+ $2.150 2000+ $2.100 3000+ $2.060 5000+ $2.000 | Min: 500 / Mult: 500 | - | EFM8 Family EFM8LB1 Series Microcontrollers | - | 8051 | 72MHz | 64KB | 32Pins | - | QFP | 28I/O's | I2C, SPI, UART | - | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.620 10+ $2.200 25+ $2.040 50+ $1.930 100+ $1.830 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F86x Series Microcontrollers | - | 8051 | 25MHz | 8KB | 16Pins | - | SOIC | 13I/O's | I2C, SPI, UART | - | 512Byte | 12Channels | 12Bit | 2.2V | 3.6V | C8051 | -40°C | C8051F86x | 85°C | Surface Mount | AEC-Q100 | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.070 10+ $2.380 25+ $2.260 50+ $2.160 100+ $2.040 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8LB1 Series Microcontrollers | - | 8051 | 72MHz | 64KB | 24Pins | - | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 12Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.170 10+ $2.650 25+ $2.460 50+ $2.340 100+ $2.210 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8LB1 Series Microcontrollers | - | 8051 | 72MHz | 64KB | 32Pins | - | QFN-EP | 29I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | ||||
79AK1890 RoHS | SILICON LABS | Each | 1+ $4.290 10+ $2.840 25+ $2.590 50+ $2.400 100+ $2.200 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8LB1 Series Microcontrollers | - | 8051 | 72MHz | 16KB | 32Pins | - | QFP | 28I/O's | I2C, SMBus, SPI, UART | - | 1.25KB | 20Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - |