Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM8BB10F8I-A-QFN20
Newark Part No.96Y5656
Product RangeEFM8 Family EFM8BB1 Series Microcontrollers
Technical Datasheet
59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.831 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM8BB10F8I-A-QFN20
Newark Part No.96Y5656
Product RangeEFM8 Family EFM8BB1 Series Microcontrollers
Technical Datasheet
Product RangeEFM8 Family EFM8BB1 Series Microcontrollers
CPU Speed25MHz
Device Core8051
Operating Frequency Max25MHz
Program Memory Size8KB
No. of Pins20Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's16I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size512Byte
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyEFM8
MCU SeriesEFM8BB
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
EFM8 Family EFM8BB1 Series Microcontrollers
Device Core
8051
Program Memory Size
8KB
MCU Case Style
QFN
No. of I/O's
16I/O's
Interfaces
I2C, SPI, UART
ADC Channels
15Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM8BB
MSL
MSL 2 - 1 year
CPU Speed
25MHz
Operating Frequency Max
25MHz
No. of Pins
20Pins
IC Case / Package
QFN
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
EFM8
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability