ARM Microcontrollers:
3,468 Products FoundFind a huge range of ARM Microcontrollers at Newark Electronics Mexico. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Microchip, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
IC Type
Product Range
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
Output Current
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
MPU Family
MPU Series
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH2575 RoHS | TEXAS INSTRUMENTS | Each | 1+ $32.910 5+ $30.250 10+ $27.590 25+ $26.420 50+ $25.580 More Pricing... | Min: 1 / Mult: 1 | - | F28x (C2000) Family F28M35Hx Series Microcontrollers | - | - | - | ARM Cortex-M3, C2000 | - | 32bit | 32bit | 32 bit | - | 150MHz | - | 150MHz | 512KB | - | 144Pins | HTQFP | HTQFP | 64I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 136KB | 20Channels | - | 12Bit | - | - | 1.14V | 1.32V | -40°C | 105°C | F28x (C2000) | Surface Mount | F28M35Hx | - | - | - | |||
Each | 1+ $14.020 10+ $14.020 25+ $13.020 50+ $12.160 100+ $11.980 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 180MHz | - | 180MHz | 2MB | - | 216Pins | BGA | BGA | 168I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 24Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $6.980 10+ $6.400 25+ $6.400 50+ $6.400 100+ $6.400 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 170MHz | - | 170MHz | 512KB | - | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 20Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | - | - | |||||
Each | 1+ $3.390 10+ $2.700 100+ $2.340 500+ $2.190 1000+ $2.160 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32G0 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | - | - | 32 bit | - | 64MHz | - | - | 128KB | - | 48Pins | LQFP | - | 43I/O's | I2C, I2S, SPI, USART | - | 36KB | 14Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.170 | Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 80MHz | - | 80MHz | 1MB | - | 100Pins | CSP | CSP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 16Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.930 10+ $1.420 25+ $1.300 50+ $1.230 100+ $1.160 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | 32KB | - | 32Pins | LQFP | LQFP | 26I/O's | I2C, SPI, USART | - | 4KB | 10Channels | - | 12Bit | - | - | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $7.200 10+ $5.910 25+ $5.590 50+ $5.410 100+ $5.230 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 84MHz | - | 84MHz | 128KB | - | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 64KB | 10Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.200 10+ $8.450 25+ $8.010 50+ $7.770 100+ $7.530 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 256KB | - | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 40KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.720 10+ $5.240 25+ $5.240 50+ $5.240 100+ $5.240 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 100MHz | - | 100MHz | 512KB | - | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 128KB | 10Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $12.960 10+ $10.280 25+ $9.700 50+ $9.540 180+ $9.400 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 170MHz | - | 170MHz | 512KB | - | 100Pins | LQFP | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $23.420 5+ $21.090 10+ $18.760 25+ $17.590 50+ $17.110 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | - | ARM Cortex-M7F | - | 32bit | 32bit | 32 bit | - | 480MHz | - | 480MHz | 2MB | - | 265Pins | TFBGA | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | - | 1MB | 36Channels | - | 16Bit | - | - | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | ||||
Each | 1+ $6.420 10+ $5.400 25+ $5.160 50+ $5.000 100+ $4.810 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 170MHz | - | 170MHz | 128KB | - | 32Pins | LQFP | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.320 10+ $13.690 25+ $13.030 50+ $12.670 100+ $12.310 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 768KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 96KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.240 10+ $8.480 25+ $8.040 50+ $7.800 100+ $7.550 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 128KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $8.630 10+ $6.690 25+ $6.210 50+ $5.940 100+ $5.680 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 170MHz | - | 170MHz | 512KB | - | 48Pins | UFQFPN | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 21Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.630 10+ $1.180 25+ $1.090 50+ $1.020 100+ $0.943 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | - | 32MHz | - | 32MHz | 8KB | - | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 9Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
Each | 1+ $2.870 10+ $2.150 25+ $1.980 50+ $1.890 100+ $1.770 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | 32KB | - | 32Pins | LQFP | LQFP | 25I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | 10Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | - | |||||
Each | 1+ $24.210 5+ $21.810 10+ $19.410 25+ $18.200 50+ $17.550 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | 32bit | 32bit | 32 bit | - | 216MHz | - | 216MHz | 2MB | - | 216Pins | TFBGA | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
Each | 1+ $19.670 5+ $19.070 10+ $18.470 25+ $17.880 50+ $17.040 More Pricing... | Min: 1 / Mult: 1 | - | SAM 32 Family SAM S70 Series Microcontrollers | - | - | - | ARM Cortex-M7F | - | 32bit | 32bit | 32 bit | - | 300MHz | - | 300MHz | 2MB | - | 144Pins | LFBGA | LFBGA | 114I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 384KB | 24Channels | - | 12Bit | - | - | 1.08V | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM S | - | - | - | |||||
Each | 1+ $24.890 5+ $22.430 10+ $19.960 25+ $18.730 72+ $18.060 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | 32bit | 32bit | 32 bit | - | 216MHz | - | 216MHz | 2MB | - | 208Pins | LQFP | LQFP | 159I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $14.870 10+ $12.440 25+ $11.820 50+ $11.490 100+ $11.160 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7F | - | 32bit | 32bit | 32 bit | - | 216MHz | - | 216MHz | 256KB | - | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | ||||
Each | 1+ $5.270 10+ $4.370 25+ $4.170 50+ $4.040 100+ $3.880 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | - | 32MHz | - | 32MHz | 192KB | - | 32Pins | LQFP | LQFP | 25I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 20KB | 10Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
Each | 1+ $12.950 10+ $10.790 25+ $10.240 50+ $9.950 100+ $9.650 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 170MHz | - | 170MHz | 512KB | - | 100Pins | TFBGA | TFBGA | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $5.120 10+ $4.230 25+ $4.040 50+ $3.920 100+ $3.770 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 100MHz | - | 100MHz | 128KB | - | 48Pins | LQFP | LQFP | 36I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 10Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
Each | 1+ $20.110 5+ $18.120 10+ $16.120 25+ $15.320 72+ $14.830 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7F | - | 32bit | 32bit | 32 bit | - | 216MHz | - | 216MHz | 2MB | - | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - |