
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.320 |
| 10+ | $14.190 |
| 25+ | $13.250 |
| 50+ | $12.630 |
| 100+ | $11.980 |
| 320+ | $11.640 |
| 640+ | $11.380 |
Product Information
Product Overview
STM32F439NIH6 is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 180MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers, a true random number generator (RNG) and a cryptographic acceleration cell. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- 2048Kbytes of flash memory, 180MHz maximum CPU frequency
- Operating voltage range from 1.7 to 3.6V, LCD parallel interface, 8080/6800 modes
- Internal 16MHz factory-trimmed RC (1% accuracy), 32KHz oscillator for RTC with calibration
- VBAT supply for RTC, 20×32 bit backup registers + optional 4Kb backup SRAM
- SWD & JTAG interfaces, Cortex-M4 Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- Up to 164 fast I/Os up to 90MHz, up to 166 5 V-tolerant I/Os
- 8- to 14-bit parallel camera interface up to 54Mbytes/s
- Industrial temperature range from -40 to 85°C
- 216-pin package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
32bit
180MHz
216Pins
168I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32bit
180MHz
2MB
BGA
BGA
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
24Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
