ARM Microcontrollers:
3,479 Products FoundFind a huge range of ARM Microcontrollers at Newark Electronics Mexico. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Microchip, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
IC Type
Product Range
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
Output Current
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
MPU Family
MPU Series
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.110 5+ $18.120 10+ $16.120 25+ $15.320 72+ $14.830 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7F | - | 32bit | 32bit | 32 bit | - | 216MHz | - | 216MHz | 2MB | - | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.540 10+ $2.840 25+ $2.660 50+ $2.570 100+ $2.470 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | 32KB | - | 28Pins | UFQFPN | UFQFPN | 23I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | 10Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $2.880 10+ $2.290 100+ $1.990 980+ $1.860 1470+ $1.830 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32G0 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | - | 64MHz | - | 64MHz | 64KB | - | 32Pins | UFQFPN | UFQFPN | 30I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.080 10+ $12.080 25+ $11.210 50+ $10.470 100+ $10.470 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 180MHz | - | 180MHz | 2MB | - | 100Pins | LQFP | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $6.770 10+ $5.530 25+ $5.220 50+ $5.050 100+ $4.880 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | - | 32MHz | - | 32MHz | 128KB | - | 64Pins | LQFP | LQFP | 51I/O's | I2C, I2S, SPI, LPUART, USART, USB | I2C, I2S, SPI, LPUART, USART, USB | 20KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.900 10+ $14.200 25+ $13.520 50+ $13.150 100+ $12.780 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 168MHz | - | 168MHz | 1MB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
1+ $2.190 10+ $1.620 25+ $1.480 50+ $1.390 100+ $1.320 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | 32KB | - | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, USART | - | 4KB | 10Channels | - | 12Bit | - | - | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | - | ||||||
Each | 1+ $9.760 10+ $7.590 25+ $7.050 50+ $6.760 180+ $6.470 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | - | - | 32 bit | - | 170MHz | - | - | 512KB | - | 100Pins | LQFP | - | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | 42Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $18.490 5+ $18.490 10+ $18.490 25+ $17.170 50+ $16.020 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | - | ARM Cortex-M7F | - | 32bit | 32bit | 32 bit | - | 480MHz | - | 480MHz | 2MB | - | 265Pins | TFBGA | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | - | 1MB | 36Channels | - | 16Bit | - | - | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.860 10+ $7.310 25+ $6.920 50+ $6.700 100+ $6.490 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 84MHz | - | 84MHz | 512KB | - | 64Pins | LQFP | LQFP | 50I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 96KB | 16Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $5.000 10+ $4.060 25+ $3.830 50+ $3.700 100+ $3.580 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 100MHz | - | 100MHz | 64KB | - | 64Pins | LQFP | LQFP | 50I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.630 10+ $9.920 25+ $9.240 50+ $8.870 100+ $8.490 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 168MHz | - | 168MHz | 1MB | - | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
Each | 1+ $8.000 10+ $7.380 25+ $6.860 50+ $6.860 120+ $6.410 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | - | - | 32 bit | - | 100MHz | - | - | 512KB | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SPI, USART | - | 256KB | 16Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.970 10+ $2.720 25+ $2.720 50+ $2.720 100+ $2.720 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | ARM Cortex-M0 | - | - | - | 32 bit | - | 48MHz | - | - | 32KB | - | 32Pins | LQFP | - | 26I/O's | CAN, I2C, I2S, SPI, USART, USB | - | 6KB | 10Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | - | |||||
Each | 1+ $9.860 10+ $9.040 25+ $9.030 50+ $9.030 100+ $9.030 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32L4+ Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | - | - | 32 bit | - | 120MHz | - | - | 1MB | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 320KB | 10Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | - | - | - | |||||
Each | 1+ $6.890 10+ $5.640 25+ $5.330 50+ $5.160 100+ $4.990 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 170MHz | - | 170MHz | 128KB | - | 32Pins | LQFP | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | - | - | |||||
Each | 1+ $7.650 10+ $6.360 25+ $6.130 50+ $5.950 100+ $5.790 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-R4F | - | 32bit | 32bit | 32 bit | - | 80MHz | - | 80MHz | 512KB | - | 48Pins | QFN | QFN | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | CAN, I2C, SAI, SPI, UART, USART | 160KB | 10Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
Each | 1+ $24.660 | Min: 1 / Mult: 1 | - | i.MX RT Family i.MX RT1170 Series Microprocessors | - | - | - | Arm Cortex-M4, Arm Cortex-M7 | - | 32bit | 32bit | 32 bit | - | 800MHz | - | 800MHz | - | - | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | - | 12Bit | - | - | 3V | 3.6V | -40°C | 125°C | - | Surface Mount | i.MX RT1170 | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.900 10+ $1.400 25+ $1.280 50+ $1.200 100+ $1.140 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | - | 32MHz | - | 32MHz | 32KB | - | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, LPUART, SPI, UART, USART | I2C, LPUART, SPI, UART, USART | 8KB | 10Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | ||||
1+ $4.700 10+ $3.570 25+ $3.280 50+ $3.130 100+ $2.970 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | 64KB | - | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 16KB | 10Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | - | ||||||
Each | 1+ $1.420 10+ $1.420 100+ $1.310 500+ $1.310 1000+ $1.310 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32G0 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | - | - | 32 bit | - | 64MHz | - | - | 64KB | - | 48Pins | LQFP | - | 44I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $14.460 10+ $11.410 25+ $10.640 50+ $10.220 100+ $9.800 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 168MHz | - | 168MHz | 1MB | - | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, I2S, SPI, USART, UART, USB | CAN, I2C, I2S, SPI, USART, UART, USB | 192KB | 24Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $14.100 10+ $11.240 25+ $9.930 50+ $9.750 120+ $9.570 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | - | ARM Cortex-M7F | - | 32bit | 32bit | 32 bit | - | 550MHz | - | 550MHz | 1MB | - | 144Pins | LQFP | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | - | 12Bit, 16Bit | - | - | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $9.990 10+ $7.780 25+ $7.230 50+ $6.940 180+ $6.630 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 170MHz | - | 170MHz | 512KB | - | 100Pins | LQFP | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | - | - | ||||
Each | 1+ $11.290 10+ $9.370 25+ $8.900 50+ $8.630 100+ $8.370 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 170MHz | - | 170MHz | 512KB | - | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | 20Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | - | - |